Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
156-1410-E
Manufacturer Part #:

156-1410-E

Manufacturer:

Description: D-Sub Standard Connectors D-SUB CRIMP MALE 9P TIN+DIMPLE SHELL
Silverlight Page 1,511, Mouser Enhanced Catalog
PDF Page 1,511, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Kobiconn
Product Category: D-Sub Standard Connectors
RoHS: RoHS Compliant Details
Number of Positions / Contacts: 9
Number of Rows: 2
Gender: Male
Mounting Style: Wire
Mounting Angle: Straight
Contact Material: Brass
Contact Plating: Gold
Current Rating: 1 A
Operating Temperature Range: - 55 C to + 105 C
Shell Plating: Zinc
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,736 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 12 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.56
  10: $0.37
  100: $0.34
  500: $0.31
  1,000: $0.29
  2,000: $0.26
  5,000: $0.24
  10,000: $0.22
  25,000: $0.20

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
305183
Hand Tools EXTRACTION TOOL
TE Connectivity / AMP
1: $12.26
206070-8
Standard Circular Connector STD CABLE CLAMP 17
TE Connectivity / AMP
1: $5.21
206037-1
Standard Circular Connector PLUG 16 POSITION shell ...
TE Connectivity / AMP
1: $4.95
31-80101
RF Connectors 75OHM STR CRIMP PLUG RG-179 187
Amphenol RF
1: $4.15
50-57-9405
Headers & Wire Housings HSG 5P SINGLE ROW POSITIVE ...
Molex
1: $0.61
206044-1
Standard Circular Connector PLUG 14 POSITION shell ...
TE Connectivity / AMP
1: $5.75
206322-9
Standard Circular Connector LARGE CBL CLAMP 17
TE Connectivity / AMP
1: $4.82
206036-1
Standard Circular Connector RECEPTACLE 16 PIN shel ...
TE Connectivity / AMP
1: $3.63
173-63102-E
AC Power Cords 8' 3WIRE 18AWG BLK
Kobiconn
1: $7.00
66360-4
Standard Circular Contacts GOLD SKT 18-14 BULK
TE Connectivity / AMP
1: $0.89
156-2010-EX
D-Sub Backshells 9C LOCK PLAST HOOD
Kobiconn
1: $0.65
1-227079-6
RF Connectors D.C. PLUG 50 OHM
TE Connectivity / AMP
1: $2.99
425-00-00-873
Automotive Connectors Terminal 18awg GXL 16awg TXL ...
Cinch
1: $0.12
AW2S
Automotive Connectors 2 Pin Plug Wedge
Amphenol SINE Systems
1: $0.10
03-09-1032
Pin & Socket Connectors 3 CIRCUIT RECEPTACLE
Molex
1: $0.30
978-009-010R031
D-Sub Backshells 9P TOP ENTRY GREY PLASTIC
NorComp
1: $1.40
160-000-017R031
D-Sub Tools & Hardware 4-40 FEMALE SCREWLCK NICKEL ...
NorComp
1: $0.78
156-1409-E
D-Sub Standard Connectors D-SUB CRIMP FEMALE 9P TI ...
Kobiconn
1: $0.56
156-2009-EX
D-Sub Backshells 9C LOCKING
Kobiconn
1: $0.75
156-1426-E
D-Sub Standard Connectors D-SUB CRIMP MALE 25P TIN ...
Kobiconn
1: $1.59

000000001