|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
156-1309T-E
Manufacturer Part #:

156-1309T-E

Manufacturer:

Description:
D-Sub Standard Connectors 9 P SOLDER FEMALE
Share |
Manufacturer: Kobiconn
Product Category: D-Sub Standard Connectors
RoHS: RoHS Compliant Details
Brand: Kobiconn
Number of Positions: 9 Position
Contact Gender: Socket (Female)
Mounting Angle: Straight
Number of Rows: 2 Row
Shell Size: 1 (E)
Contact Plating: Gold
Mounting Style: Wire
Contact Material: Gold over Nickel
Current Rating: 5 A
Gender: Female
Operating Temperature Range: - 55 C to + 125 C
Packaging: Tray
Shell Material: Steel
Shell Plating: Tin
Type: Receptacle
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
AT-1438-TWT-R Speakers & Transducers 8,773
3-640442-4 Headers & Wire Housings 12,256
640456-2 Headers & Wire Housings 58,657
640456-3 Headers & Wire Housings 65,732
640456-4 Headers & Wire Housings 54,168
3-640442-3 Headers & Wire Housings 2,536
8417 Standoffs & Spacers 1,305
3-640442-2 Headers & Wire Housings 16,018
161-7300-EX Phone Connectors 2,742
1599HBK Enclosures, Boxes, & Cases 64
Real Time Availability
Stock:
10,555 Can Ship Immediately

On Order:
0

Factory Lead-Time:
12 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.73
10:
$0.56
100:
$0.51
500:
$0.46
$0.428
$0.394
$0.362
$0.333
$0.306

To add to a project, please Log In.

143080215 188594082 189536107 172639243 147389258 156639080 197296975 167858023