Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
156-1215
Manufacturer Part #:

156-1215

Manufacturer:

Description: D-Sub Standard Connectors 15C SOLDER PLUG
Lifecycle: Obsolete
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Kobiconn
Product Category: D-Sub Standard Connectors
RoHS: No
Number of Positions / Contacts: 15
Gender: Male
Mounting Style: Wire
Mounting Angle: Vertical
Brand: Kobiconn
Contact Plating: Gold
Current Rating: 5 A
Shell Material: Zinc plated steel
Shell Plating: Zinc
Factory Pack Quantity: 50
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)
Possible Replacement
Manufacturer:

Kobiconn

Manufacturer Part #:
Description:
D-Sub Standard Connectors 15 P SOLDER MALE WITH DIMPLE

Compare With Current Part
Customers Who Bought This Item Also Bought
17E-1725-2
D-Sub Backshells 15P METALLIZED 2 PIECE BACKSHELL
Amphenol Commercial Products
1: $3.72
AD22100STZ
Board Mount Temperature Sensors VOUT TEMP SENSOR I ...
Analog Devices
1: $6.30
3075 GY001
Hook-up Wire 18AWG 16/30 PVC 1000ft SPOOL GRN/YLW
Alpha Wire
1: $228.97
111X
Phone Connectors 2C ENCLOSED 1/4"
Switchcraft
1: $1.82
152-9009-EX
D-Sub Backshells 9C BLACK
Kobiconn
1: $1.39
3031416
DIN Rail Terminal Blocks ST-4 TWIN PE
Phoenix Contact
1: $6.72
DF3-3S-2C
Headers & Wire Housings 2MM RECEPT HOUSING 3 POS C ...
Hirose Connector
1: $0.26
V430MA3A
Varistors 275V 100A 11pF
Littelfuse
1: $0.86
SR305E105MAATR1
Multilayer Ceramic Capacitors MLCC - Leaded 50volt ...
AVX
1: $0.43
DSN6NC51H470Q55B
EMI Filter Beads, Chips & Arrays 50V 47pF 20%
Murata Electronics
1: $0.39
F-PHG-2E
D-Sub Backshells 15C STRAIGHT OUTLET
FCT Electronics
1: $2.45
61048-1
Terminals NYL-REC 22-18 NAT .110 X .016
TE Connectivity / AMP
1: $0.39
159-1213
Terminals BUTT CONN YEL
Kobiconn
1: $0.30
PY08
Relay Sockets & Hardware DPDT SOLDER SOCKET
Omron Automation and Safety
1: $1.26
VAOL-5GDE4
Standard LEDs - Through Hole Green Water Clear 570 ...
VCC
1: $0.21
NJM2396F63
LDO Voltage Regulators LDO w/On/Off Cntrl
NJR
1: $1.31
21RZ310-RC
Multilayer Ceramic Capacitors MLCC - Leaded .1uF 5 ...
Xicon
1: $0.08

0000000015-0912-41false