Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
154-UL623K6
Manufacturer Part #:

154-UL623K6

Manufacturer:

Description: Modular Connectors / Ethernet Connectors JACK 6P-6C GRAY
Silverlight Page 1,448, Mouser Enhanced Catalog
PDF Page 1,448, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Kobiconn
Product Category: Modular Connectors / Ethernet Connectors
RoHS: No
Product: Telecom & Ethernet Connectors
USOC Codes: RJ12
Number of Positions / Contacts: 6
Mounting Style: Cable
Number of Ports: 1
Gender: Female
Shielding: Unshielded
Current Rating: 1.5 A
Contact Plating: Gold
Housing Material: Acrylonitrile Butadiene Styrene (ABS)
Color: Gray
Contact Material: Phosphor Bronze
Number of Positions / Contacts per Port: 6
Series: 154
Factory Pack Quantity: 100
Termination Style: Crimp
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
4,669 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $2.94
  10: $2.45
  100: $2.23
  500: $2.03
  1,000: $1.86
  2,000: $1.71
  5,000: $1.58
  10,000: Quote
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
XB24-AWI-001
Zigbee / 802.15.4 Modules 2.4Ghz Xbee 256000 BAUD
Digi International
1: $19.00
DV164035
In-Circuit Debuggers MPLAB ICD3
Microchip Technology
1: $189.99
0800886
Terminal Block Tools & Accessories END BRACKET
Phoenix Contact
1: $1.46
08-55-0102
Headers & Wire Housings CRIMP TERM SEL GLD 22-30 A ...
Molex
1: $0.26
PYF08A-E
Relay Sockets & Hardware Trk Mt Sckt DPDT MY Finge ...
Omron Industrial
1: $5.10
83-798
RF Connectors PANEL RECEPT SO-239A
Amphenol RF
1: $5.72
3031212
DIN Rail Terminal Blocks ST 2.5
Phoenix Contact
1: $1.50
22-11-2082
Headers & Wire Housings VERT PCB HDR 8P GOLD FRICT ...
Molex
1: $1.43
50079-8000
Headers & Wire Housings TERMINAL 26-28 REEL
Molex
1: $0.10
50058-8100
Headers & Wire Housings SOCKET 28-32 BULK
Molex
1: $0.25
51021-0600
Headers & Wire Housings RECEPTACLE 6 POS
Molex
1: $0.44
22-11-2052
Headers & Wire Housings VERT PCB HDR 5P GOLD FRICT ...
Molex
1: $0.99
16-02-0097
Headers & Wire Housings 24-30 TERMINAL BULK
Molex
1: $0.17
206705-2
Standard Circular Connector RECEPTACLE 9 PIN free ...
TE Connectivity / AMP
1: $3.48
154-UL641D
Modular Connectors / Ethernet Connectors JACK 8P-8 ...
Kobiconn
1: $3.60
154-UL6236
Modular Connectors / Ethernet Connectors PLUG 6P-6 ...
Kobiconn
1: $0.35
MY2N-DC24(S)
General Purpose Relays DPDT 24 VDC 10 A LED indica ...
Omron Industrial
1: $5.82
LCA110
Solid State Relays - PCB Mount SPST-NO 6PIN DIP
Clare
1: $1.90
HR10A-10TR-12S(73)
Circular Push Pull Connectors REC 12POS FEM SOLDER
Hirose Connector
1: $13.12
AT4059C
Switch Accessories .472" SQ CAP RED GLS
NKK Switches
1: $0.96

109165076