|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
154-UL6234
Manufacturer Part #:

154-UL6234

Manufacturer:

Description:
Modular Connectors / Ethernet Connectors PLUG 6P-4C CLEAR
Images are for reference only
See Product Specifications
Share |
Manufacturer: Kobiconn
Product Category: Modular Connectors / Ethernet Connectors
RoHS: No
Brand: Kobiconn
USOC Codes: RJ11
Number of Positions: 6 Position
Number of Ports: 1
Mounting Style: Cable
Termination Style: Crimp
Shielding: Unshielded
Color: Clear
Series: 154
Contact Material: Copper Alloy
Gender: Male
Housing Material: Polycarbonate (PC)
Number of Contacts: 4 Contact
Factory Pack Quantity: 100
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
826646-2 Headers & Wire Housings 56,528
171-025-203L001 D-Sub Standard Connectors 159
FST3253MX Encoders, Decoders, Multiplexers & Demultiplexers 2,891
F931D226MCC Tantalum Capacitors - Solid SMD 1,143
CMPD2004 TR Diodes - General Purpose, Power, Switching 2,699
145101-05-12.00 RF Cable Assemblies 10
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:


Enter Quantity:

   
Minimum: 10000
Multiples: 100
Pricing (USD)
$0.138
$0.124

To add to a project, please Log In.

140231818 109165076 167858023 172639243