Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
154-UL616M
Manufacturer Part #:

154-UL616M

Manufacturer:

Description: Ethernet & Telecom Connectors JACK 4P-4C GRAY
Silverlight Page 1,448, Mouser Enhanced Catalog
PDF Page 1,448, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Kobiconn
Product Category: Ethernet & Telecom Connectors
RoHS: No
Product: Telecom & Ethernet Connectors
Number of Positions / Contacts: 4
Mounting Style: Cable
Number of Ports: 1
Gender: Female
Current Rating: 1.5 A
Voltage Rating: 150 V
Contact Plating: Gold
Housing Material: Polyester
Color: Gray
Contact Material: Phosphor Bronze
Insulation Resistance: 500 MOhms
Number of Positions / Contacts per Port: 4
Operating Temperature Range: - 40 C to + 80 C
Factory Pack Quantity: 100
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
387 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.73
  10: $1.57
  100: $1.43
  500: $1.30
  1,000: $1.19
  2,000: $1.10
  5,000: $1.01
  10,000: $0.933
  25,000: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
20-101-0434
System-On-Modules - SOM RCM2100 RabbitCore
Rabbit Semiconductor
1: $89.00
XBP24-ASI-001
Zigbee / 802.15.4 Modules XBee-PRO 802.15.4 50mW, ...
Digi International
1: $34.00
PIC16F628A-I/P
8-bit Microcontrollers - MCU 3.5KB 224 RAM 16 I/O
Microchip Technology
1: $2.16
BRBLU03-010A0
Bluetooth / 802.15.1 Modules High Speed Bluetooth ...
Laird Technologies Wireless M2M
1: $45.22
PIC16F684-I/P
8-bit Microcontrollers - MCU 3.5KB 128 RAM 12 I/O
Microchip Technology
1: $1.65
50-57-9402
Headers & Wire Housings HSG 2P SINGLE ROW POSITIVE ...
Molex
1: $0.49
ANT-916-CW-QW
Antennas RPSMA Connectorized 1/4 Wave Whip 916MHz
Linx Technologies
1: $7.35
L7805CV
Linear Regulators - Standard 5.0V 1.0A Positive
STMicroelectronics
1: $0.59
83-1SP
RF Connectors UHF ST PLUG RG-8 PL-259
Amphenol RF
1: $4.29
AT27C256R-45PU
EPROM 256Kb (32Kx8) OTP 5V 45ns
Atmel
1: $1.81
16-02-0114
Headers & Wire Housings TERMINAL 24-22 BULK
Molex
1: $0.22
PIC18F2620-I/SP
8-bit Microcontrollers - MCU 64KB 3968 RAM 25 I/O
Microchip Technology
1: $6.30
2N3904BU
Transistors Bipolar - BJT NPN Transistor General P ...
Fairchild Semiconductor
1: $0.10
70107-0001
Headers & Wire Housings HSG 2P W/O EARS SINGLE ROW
Molex
1: $0.79
16-02-0102
Headers & Wire Housings 22-24 TERMINAL BULK FEMALE
Molex
1: $0.14
108-1MD1T6B1M1QE-EVX
Toggle Switches SWITCH TOGGLE DPDT
Mountain Switch
1: $3.52
154-UL6164
Ethernet & Telecom Connectors PLUG 4P-4C CLEAR
Kobiconn
1: $0.27
7115
Test Plugs & Test Jacks XLR SQUARE FLANGED
Pomona Electronics
1: $2.90
133-GRAY
Enclosures, Boxes, & Cases 3.25X4.38X2.51 GY
SERPAC
1: $5.94
154-7616M
Ethernet & Telecom Connectors JACK 4P-4C GRAY
Kobiconn
1: $1.23

000000001