Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
154-UBR44-E
Manufacturer Part #:

154-UBR44-E

Manufacturer:

Description: USB Connectors B TPE RT ANG/SING DK
Lifecycle: Obsolete
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Kobiconn
Product Category: USB Connectors
RoHS: RoHS Compliant Details
Product: USB Type B Connectors
Standard: USB
Number of Ports: 1
Number of Positions / Contacts: 4
Gender: Female
Current Rating: 1.5 A
Mounting Style: SMD/SMT
Connector Type: USB Type B Receptacle
Color: White
Contact Material: Copper Alloy
Contact Plating: Gold
Insulation Resistance: 1000 MOhms
Mounting Angle: Right
Factory Pack Quantity: 100
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)
Customers Who Bought This Item Also Bought
FT232RL-REEL
USB Interface IC USB to Serial UART Enhanced IC SS ...
FTDI
1: $4.50
LM2675M-ADJ/NOPB
DC/DC Switching Converters HIGH EFF 1A STEP- DOWN ...
Texas Instruments
1: $3.60
5352068-1
Hard Metric Connectors RCPT 110POS R/A GOLD 2MM HM
TE Connectivity / AMP
1: $14.43
RN42-I/RM
Bluetooth / 802.15.1 Modules Class2 Bluetooth Mod ...
Roving Networks
1: $17.65
TLV320AIC3254IRHBT
Interface - CODECs Very LW PWR Stereo Audio CODEC/ ...
Texas Instruments
1: $10.23
XBP24-ASI-001
Zigbee / 802.15.4 Modules XBee-PRO 802.15.4 50mW, ...
Digi International
1: $34.00
TLV320AIC3204IRHBT
Interface - CODECs Very LW PWR Stereo Audio CODEC/ ...
Texas Instruments
1: $5.85
OA109AP-11-1TB
Fans Fan 120x38 115VAC Ball Term 110cfm
Orion Fans
1: $14.51
42TL016-RC
Transformers Audio & Signal XFMR 600CT-600CT
Xicon
1: $1.86
USBLC6-2SC6
TVS Diode Arrays ESD Protection Low Cap
STMicroelectronics
1: $0.67
LM350K
Linear Regulators - Standard 1.2-25V Adj Positive
STMicroelectronics
1: $7.48
KPJX-4S
DC Power Connectors 4P JACK SOCKET SNAP AND LOCK
Kycon
1: $3.68
KPJX-4S-S
DC Power Connectors 4P JACK SKT SHIELDED SNAP AND ...
Kycon
1: $3.99
154-2442-E
USB Connectors B TYPE 4P WHITE
Kobiconn
1: $0.85
IHLP2525CZER4R7M11
Fixed Inductors 4.7uH 20%
Vishay/Dale
1: $1.70
ABLS-12.000MHZ-B4-T
Crystals 12.000MHz 30ppm -20C +70C
ABRACON
1: $0.41
KUSBX-SMT-BS1N-W
USB Connectors B TYPE SMT RECEPT WHITE -SHIP ON TR ...
Kycon
1: $2.21
V70113SS05Q
Slide Switches SPST Screwdriver 10.1A 250VAC 28VDC
C&K Components
1: $2.65
154-UBW21-E
USB Connectors SOLDER TAIL W/ GRD
Kobiconn
1: $1.49
101-0624-EV
Tactile Switches TACT SWITCH 12X12MM
Mountain Switch
1: $0.31

1511997205-9999-2false