Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
154-FWW15-E
Manufacturer Part #:

154-FWW15-E

Manufacturer:

Description: Firewire Connectors 6 PIN PLG SHORT BODY
Silverlight Page 1,454, Mouser Enhanced Catalog
PDF Page 1,454, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Kobiconn
Product Category: Firewire Connectors
RoHS: RoHS Compliant Details
Product: IEEE 1394 Firewire Connectors
Standard: IEEE 1394
Number of Positions / Contacts: 6
Contact Plating: Gold
Contact Material: Copper Alloy
Gender: Male
Mounting Style: Cable
Termination Style: Solder
Connector Type: Firewire Plug
Insulation Resistance: 100 MOhms
Number of Ports: 1
Series: FW
Shell Size / Insert Arrangement: 6
Factory Pack Quantity: 1000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 1840 View Delivery Dates  

Factory Lead-Time: 14 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $2.08
  10: $1.60
  100: $1.23
  500: $1.08
  1,000: $0.995
  2,000: $0.915
  5,000: $0.842
  10,000: $0.775
  25,000: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
HIH-5030-001
Board Mount Humidity Sensors 2.7 Vdc SMD HUMIDITY ...
Honeywell
1: $11.01
MSP430F5418AIPN
16-bit Microcontrollers - MCU 16B Ultra-Low-Pwr Mi ...
Texas Instruments
1: $6.63
SI2309CDS-T1-GE3
MOSFET 60V 1.6A 1.7W 345mohm @ 10V
Vishay/Siliconix
1: $0.25
LQW15AN12NJ00D
Fixed Inductors 0402 12nH +/-5% DCR 0.14ohm
Murata Electronics
1: $0.32
OM11043,598
Development Boards & Kits - ARM mbed 1768 Demo Boa ...
NXP Semiconductors
1: $50.80
UM232R
Interface Development Tools USB to Serial UART Dev ...
FTDI
1: $20.00
TPS60400DBVR
Charge Pumps 60mA Charge Pump
Texas Instruments
1: $0.97
CC1101RTK
RF Transceiver Lo-Pwr Sub-1GHz RF Trans
Texas Instruments
1: $5.00
760
DC Power Connectors DC PWR PLG 0.100" 1.42"L, BLK ...
Switchcraft
1: $2.64
760K
DC Power Connectors DC PWR PLG 0.100" 1.7"L, BLK H ...
Switchcraft
1: $4.37
MS3116F12-10S
Circular MIL Spec Connector 10P #20 SKT CONTACTS
Amphenol Industrial
1: $27.65
STP55NF06
MOSFET N-Ch 60 Volt 55 Amp
STMicroelectronics
1: $1.27
3E206-0100KV
Firewire Connectors 6P WRMNT RECEPTACLE
3M Electronic Solutions Division
1: $5.02
43980-1002
Headers & Wire Housings 8-POS TPA CLIP
Molex
1: $1.29
883-T
PCB Holders & Vises CCTV DUAL OPTION TELESCOPING S ...
Panavise
1: $45.98
PFA10000BK
Racks & Rack Cabinet Accessories EXHAUST FILTER-BL ...
Hammond Manufacturing
1: $29.55
154-FWW20-E
Firewire Connectors 6 PIN SOLDER TYPE
Kobiconn
1: $2.08
154-FWR20-E
Firewire Connectors 6 PIN RIGHT ANGLE
Kobiconn
1: $1.85
3E306-3200-008
Firewire Connectors SHELL KIT FOR WMNT RECEPTACLE
3M Electronic Solutions Division
1: $9.22
KSD1616AGBU
Transistors Bipolar - BJT NPN Epitaxial Sil
Fairchild Semiconductor
1: $0.30

000000001