Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
154-FWR20-E
Manufacturer Part #:

154-FWR20-E

Manufacturer:

Description: Firewire Connectors 6 PIN RIGHT ANGLE
Lifecycle: End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Kobiconn
Product Category: Firewire Connectors
RoHS: RoHS Compliant Details
Product: IEEE 1394 Firewire Connectors
Standard: IEEE 1394
Number of Positions / Contacts: 6
Pitch: 1 mm
Contact Plating: Gold
Contact Material: Copper Alloy
Gender: Female
Current Rating: 1 A
Mounting Style: Through Hole
Termination Style: Quick Connect
Connector Type: Firewire Receptacle
Insulation Resistance: 100 MOhms
Mounting Angle: Right
Number of Ports: 1
Operating Temperature Range: + 15 C to + 85 C
Series: FW
Shell Size / Insert Arrangement: 6
Factory Pack Quantity: 120
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
587 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   

Quantities greater than 587 may be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.85
  10: $1.42
  100: $1.09
  500: $0.84
  1,000: $0.756
  2,000: $0.68
  5,000: $0.626
  10,000: $0.575
  25,000: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
ERA-3AED102V
Thin Film Resistors - SMD 0603 1000ohms 25ppm 0.5% ...
Panasonic Electronic Components
1: $0.09
MAX4648EUT+T
Analog Switch ICs 25Ohm SPST Analog Switch
Maxim Integrated
1: $3.27
BAT54S,215
Schottky Diodes & Rectifiers SCHOTTKY 30V DUAL
NXP Semiconductors
1: $0.23
MAX3232ECD
RS-232 Interface IC 3-5.5V MultiCh Line Driver/Rec ...
Texas Instruments
1: $2.34
TS12A12511DCNR
Analog Switch ICs +/-6 V,+12 V Lo RON Sgl SPDT Ana ...
Texas Instruments
1: $1.37
P8X32A-Q44
32-bit Microcontrollers - MCU LQFP pkg Propeller C ...
Parallax
1: $7.50
GRM1885C1H102FA01D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1000P ...
Murata Electronics
1: $0.10
PRTR5V0U4D,125
ESD Suppressors 5.5V QUAD R-R ESD ULTRA LOW CAP
NXP Semiconductors
1: $0.44
24AA256-I/SN
EEPROM 32kx8 - 1.8V
Microchip Technology
1: $0.95
C8051F342-GQ
8-bit Microcontrollers - MCU 48 MIPS 64KB 10ADC
Silicon Labs
1: $7.52
54819-0519
USB Connectors USB Mini-B Recept On-The-Go Rt.Angl ...
Molex
1: $1.49
3044102
DIN Rail Terminal Blocks UT 4 DIN RAIL TERM.
Phoenix Contact
1: $0.80
551002B00000G
Heat Sinks TO-220 VERT 12.4 TR
Aavid Thermalloy
1: $0.73
KLDX-0202-A
DC Power Connectors 2mm PCB JACK POWER JACK
Kycon
1: $0.87
STN3PF06
MOSFET P-Ch 60 Volt 2.5 Amp
STMicroelectronics
1: $1.00
TN0606N3-G
MOSFET 60V 1.5Ohm
Supertex
1: $0.76
SR201A182JAR
Multilayer Ceramic Capacitors MLCC - Leaded 100vol ...
AVX
1: $1.91
2792002
Terminal Block Tools & Accessories UEGM 22 5
Phoenix Contact
1: $19.03
154-FWW15-E
Firewire Connectors 6 PIN PLG SHORT BODY
Kobiconn
1: $2.08
EC2SA-24S33
DC/DC Converters 2W 18-36V 3.3V 500mA SIP-8
Cincon
1: $16.47

0000000015-9999-2false