Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
154-AVW10-E
Manufacturer Part #:

154-AVW10-E

Manufacturer:

Description: Firewire Connectors 4 PIN PLG SOLDER TPE
Silverlight Page 1,454, Mouser Enhanced Catalog
PDF Page 1,454, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Kobiconn
Product Category: Firewire Connectors
RoHS: RoHS Compliant Details
Product: IEEE 1394 Firewire Connectors
Standard: IEEE 1394
Number of Positions / Contacts: 4
Contact Plating: Gold
Contact Material: Copper Alloy
Gender: Male
Current Rating: 1 A
Mounting Style: Cable
Termination Style: Solder
Connector Type: Firewire Plug
Insulation Resistance: 100 MOhms
Number of Ports: 1
Series: AV
Shell Size / Insert Arrangement: 4
Factory Pack Quantity: 1000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
863 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 1 Week  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $2.31
  10: $1.78
  100: $1.37
  500: $1.05
  1,000: $0.97
  2,000: $0.888
  5,000: $0.817
  10,000: $0.752
  25,000: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
PTN78020WAH
DC/DC Converters 6-A Wide-Input Vltg Adj Swtch Reg ...
Texas Instruments
1: $20.75
TXM-916-ES
RF Modules RF Transmitter 916MHz
Linx Technologies
1: $13.84
PS1240P02BT
Audio Indicators & Alerts Round 12.2mmx6.5mm 4kHz ...
TDK
1: $0.55
ANT-916-CW-QW
Antennas RPSMA Connectorized 1/4 Wave Whip 916MHz
Linx Technologies
1: $7.35
XU-A11
Zigbee / 802.15.4 Modules RF/DiN Products
Digi International
1: $47.00
CAT5113VI-10-GT3
Digital Potentiometer ICs DPP,NV 100 taps Up/Down
ON Semiconductor
1: $2.70
C0805C105K4RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 16vol ...
Kemet
1: $0.12
68784-0002
Cable Assemblies USB A TO MICRO B CBL 1.5M
Molex
1: $7.72
TAJA106K016RNJ
Tantalum Capacitors - Solid SMD 16volts 10uF 10%
AVX
1: $0.60
1725685
Fixed Terminal Blocks 5P 2.54mm 90DEG
Phoenix Contact
1: $3.02
501100B00000G
Heat Sinks HEAT SINK DIP-14/16
Aavid Thermalloy
1: $0.55
MIKROE-495
Display Modules TFT PROTO 320x240 PROTO ADAPTER BO ...
mikroElektronika
1: $31.00
NC3FP-1
XLR Connectors 3C FEMALE NICKEL
Neutrik
1: $3.69
1-104480-6
Headers & Wire Housings CONTACT GLD 26-22AWG
TE Connectivity / AMP
1: $0.14
USB-ICP-LPC2K
Programmers - Processor Based In-System Programmer ...
FDI
1: $79.00
FDG6331L
Power Switch ICs - Power Distribution Integ. Load ...
Fairchild Semiconductor
1: $0.22
LL103A-GS08
Schottky Diodes & Rectifiers 20mA 40 Volt
Vishay Semiconductors
1: $0.10
IRFD014PBF
MOSFET N-Chan 60V 1.7 Amp
Vishay Semiconductors
1: $0.91
HLMP-1790-A0002
Standard LEDs - Through Hole Green Diffused 565nm ...
Avago Technologies
1: $0.39
154-AVR20-E
Firewire Connectors 4 PIN RIGHT ANGLE
Kobiconn
1: $2.61

000000001