|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
152-3509
Manufacturer Part #:

152-3509

Manufacturer:

Description:
D-Sub Standard Connectors 9P FILTERED MALE
Lifecycle:
Factory Special Order: Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Kobiconn
Product Category: D-Sub Standard Connectors
RoHS: No
Brand: Kobiconn
Number of Positions: 9 Position
Contact Gender: Pin (Male)
Termination Style: Through Hole
Mounting Angle: Right
Number of Rows: 2 Row
Shell Size: 1 (E)
Contact Plating: Brass
Contact Material: Brass
Current Rating: 5 A
Gender: Male
Shell Material: Steel
Shell Plating: Tin
Factory Pack Quantity: 90
Type: Plug
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)

167858023 189536107 172639243