|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
151-8031-E
Manufacturer Part #:

151-8031-E

Manufacturer:

Description:
Headers & Wire Housings MINI JUMPER GF 13.5 CLOSE TYPE BLUE
Images are for reference only
See Product Specifications
Share |
Manufacturer: Kobiconn
Product Category: Headers & Wire Housings
RoHS: RoHS Compliant Details
Accessory Type: Shunt
Product: Accessories
Type: Shorting Jumper
Pitch: 2.54 mm
Termination Style: Through Hole - Press Fit
Mounting Angle: Vertical
Contact Gender: Socket (Female)
Contact Plating: Gold
Brand: Kobiconn
Contact Material: Phosphor Bronze
Current Rating: 1 A
Housing Material: Polybutylene Terephthalate (PBT)
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
1N4007 Rectifiers 439,802
C320C104K5R5TA Multilayer Ceramic Capacitors MLCC - Leaded 42,047
IRF620PBF MOSFET 1,904
1N4740ATR Zener Diodes 7,570
PR02000202202JR500 Metal Film Resistors - Through Hole 17,209
LTV-844 Transistor Output Optocouplers 1,013
PR01000105101JR500 Metal Film Resistors - Through Hole 6,649
ERG-2SJ152V Metal Oxide Resistors 3,844
ECA-2AM4R7 Aluminum Electrolytic Capacitors - Leaded 5,199
PR02000201302JR500 Metal Film Resistors - Through Hole 1,141
Real Time Availability
Stock:
20,372 Can Ship Immediately

On Order:
0

Factory Lead-Time:
12 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.18
100:
$0.12
500:
$0.08
$0.07
$0.052
$0.042
$0.034
$0.027
$0.022

To add to a project, please Log In.

167858023 143080215 172639243