Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
151-8030-E
Manufacturer Part #:

151-8030-E

Manufacturer:

Description: Headers & Wire Housings MINI JUMPER GF 13.5 CLOSE TYPE BLACK
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Kobiconn
Product Category: Headers & Wire Housings
RoHS: RoHS Compliant Details
Product Type: Accessories
Type: Shorting Jumper
Pitch: 2.54 mm
Contact Gender: Socket (Female)
Contact Material: Phosphor Bronze
Contact Plating: Gold
Housing Material: Polybutylene Terephthalate (PBT)
Termination Style: Press Fit
Mounting Angle: Vertical
Brand: Kobiconn
Accessory Type: Shunt
Current Rating: 1 A
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
15,399 Can Ship Immediately

On Order: 24000 View Delivery Dates  

Factory Lead-Time: 11 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.18
  100: $0.12
  500: $0.08
  1,000: $0.07
  2,000: $0.052
  5,000: $0.042
  10,000: $0.034
  25,000: $0.027
  50,000: $0.022

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
CP2102-GM
I/O Controller Interface IC USB to UART Bdg Chip
Silicon Labs
1: $2.73
47346-0001
USB Connectors MICRO USB B RECPT BTTM MOUNT ASSY
Molex
1: $1.00
R-78C5.0-1.0
Non-Isolated DC/DC Converters CONV DC/DC 1A 8-42VI ...
RECOM Power
1: $8.73
EEC-S0HD334H
Supercapacitors / Ultracapacitors .33F 5.5V
Panasonic
1: $1.76
MAX485CSA+
RS-422/RS-485 Interface IC RS-485/RS-422 Transceiv ...
Maxim Integrated
1: $1.96
ADG714BRUZ-REEL7
Analog Switch ICs 2.5 Ohm 2.7V CMOS Octal SPST
Analog Devices
1: $4.76
1N5819HW-7-F
Schottky Diodes & Rectifiers Vr/40V Io/1A T/R
Diodes Incorporated
1: $0.51
ERJ-6ENF1002V
Thick Film Resistors - SMD 0805 10Kohms 1% Tol
Panasonic
1: $0.11
282837-2
Fixed Terminal Blocks 5.08MM PCB MOUNT 2P
TE Connectivity
1: $0.66
LM323T
Linear Voltage Regulators 5.0V 3.0A Positive
STMicroelectronics
1: $1.56
219-8MST
DIP Switches / SIP Switches SPST 8 switch sections
CTS Electronic Components
1: $1.02
110-99-314-41-001000
IC & Component Sockets 14P TIN PIN TIN CONT
Mill-Max
1: $0.48
3517
Fuse Clips PC FUSE CLIP 5 MM
Keystone Electronics
1: $0.24
PIC16F1825-E/P
8-bit Microcontrollers - MCU 14KB FL 1KBRAM 32MHz ...
Microchip Technology
1: $1.85
SN74LS07N
Buffers & Line Drivers Hex W/ OC HV Out
Texas Instruments
1: $1.00
ERA-3AED103V
Thin Film Resistors - SMD 0603 10Kohms 25ppm 0.5% ...
Panasonic
1: $0.25
ERJ-3EKF2002V
Thick Film Resistors - SMD 0603 20Kohms 1% Tol
Panasonic
1: $0.10
FS12-1000
Power Transformers 12.6VCT@1A 6.3V@2A DUAL PRIMARY ...
Triad Magnetics
1: $10.35
DF210-G
Bridge Rectifiers DF GPP 2A 1000V Rect. Bridge Dio ...
Comchip Technology
1: $0.65
XJ8B-0211
Headers & Wire Housings Sensor I/O Connector
Omron Electronics
1: $0.33

143080215 172639243 167858023