Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
151-105-RC
Manufacturer Part #:

151-105-RC

Manufacturer:

Description: Test Points LG BLU TERM
Silverlight Page 1,765, Mouser Enhanced Catalog
PDF Page 1,765, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Kobiconn
Product Category: Test Points
RoHS: RoHS Compliant Details
Mounting Hole: 0.052 in
Board Thickness: 1/16 in
Color: Blue
Size: Large
Factory Pack Quantity: 500
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
8,024 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.30
  100: $0.198
  500: $0.152
  1,000: $0.132
  5,000: $0.119
  10,000: $0.107
  25,000: $0.096
  50,000: $0.086
  100,000: $0.077

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
TAP105K035SCS
Tantalum Capacitors - Solid Leaded 35V 1uF 10%
AVX
1: $0.46
FP301-1/4-48"-Black-Bulk
Heat Shrink Tubing and Sleeves 2:1 Thin Wall 1/4, ...
3M Electronic Specialty
1: $1.60
151-101-RC
Test Points LG WHT TERM
Kobiconn
1: $0.30
151-103-RC
Test Points TEST POINT LG BLK
Kobiconn
1: $0.30
3049
Screws & Fasteners SHOULDER WASHER # 4 Nylon 6/6 B ...
Keystone Electronics
1: $0.10
1978-DP
Chemicals SILICONE FREE HEAT SINK 4oz TUBE
Techspray
1: $28.76
151-107-RC
Test Points LG RED TERM
Kobiconn
1: $0.30
1896
Standoffs & Spacers HEX .187X.875 ALUM
Keystone Electronics
1: $0.60
CMC321GTP
LED Lenses Green Frensel 5mm Low Profile
VCC
1: $0.31
4672
Mounting Hardware MICA INSUL TO-220
Keystone Electronics
1: $0.10
151-102-RC
Test Points LG YEL TERM
Kobiconn
1: $0.30
HS10 1R0 1%
Wirewound Resistors - Chassis Mount 10W 1.0 OHM1%
Arcol
1: $2.31
EEU-FC1H330
Aluminum Electrolytic Capacitors - Leaded 33uF 50V
Panasonic Electronic Components
1: $0.10
C322C472J1G5TA
Multilayer Ceramic Capacitors MLCC - Leaded 100vol ...
Kemet
1: $0.59
271-49.9K-RC
Metal Film Resistors - Through Hole 49.9Kohms 1% 5 ...
Xicon
1: $0.13
291-150K-RC
Carbon Film Resistors - Through Hole 150Kohms 0.05
Xicon
1: $0.10
C315C102K1R5TA
Multilayer Ceramic Capacitors MLCC - Leaded 100vol ...
Kemet
1: $0.10
739
Plastic Hardware RUBBER GROMMET .375
Keystone Electronics
1: $0.17
291-1.5M-RC
Carbon Film Resistors - Through Hole 1.5Mohms 0.05
Xicon
1: $0.10
151-108-RC
Test Points LG GRN TERM
Kobiconn
1: $0.30

000000001