Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
721-SPU1410LR5H-QB
Manufacturer Part #:

SPU1410LR5H-QB

Manufacturer:

Description:
MEMS Microphones MIC MEMS ULTRAMINI MAX RF
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Knowles
Product Category: MEMS Microphones
RoHS: RoHS Compliant Details
Brand: Knowles
Directional Properties: Omnidirectional
SNR: 63 dB
Impedance: 400 Ohms
Operating Voltage: 1.5 V to 3.6 V
Sensitivity: - 38 dB
Length: 3.76 mm
Width: 3 mm
Depth: 1.2 mm
Output Type: Analog
Current Rating: 160 uA
Frequency: 100 Hz to 10 kHz
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Series: SPU
Factory Pack Quantity: 1200
Technology: Microphones
Termination Style: SMD/SMT
Tradename: SiSonic
Type: Unity Gain MEMS Microphone
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
3,673 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 8 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.62
  10: $1.26
  25: $1.14
  50: $1.02
  100: $0.991
  250: $0.961
  500: $0.792
  1,000: $0.737

To add to a project, please Log In.


This product is also available in:
148277340 105861021 162481052 197847692 158485087 197431456 129821492 147914401 195346910