|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
721-SPM0423HD4H-WB
Manufacturer Part #:

SPM0423HD4H-WB

Manufacturer:

Description:
MEMS Microphones MIC MEMS DIGITAL PDM OMNI -26DB
Lifecycle:
NRND: Not recommended for new designs.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Knowles
Product Category: MEMS Microphones
RoHS: RoHS Compliant Details
Brand: Knowles
Sensitivity: - 26 dB
SNR - Signal to Noise Ratio: 56 dB
Frequency Range: 100 Hz to 10 kHz
Operating Supply Current: 600 uA
Output Type: Digital
Length: 4.72 mm
Width: 3.76 mm
Depth: 1.35 mm
Operating Supply Voltage: 1.6 V to 3.6 V
Dimensions: 4.72 mm L x 3.76 mm W x 1.35 mm D
Directional Properties: Omnidirectional
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Packaging: Reel
Series: SPM
Factory Pack Quantity: 1200
Termination Style: SMD/SMT
Tradename: SiSonic
Type: Digital MEMS Microphone
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
KAS-33100-002 Audio IC Development Tools 6
ImageMfr. Part #DescriptionStock 
MAX6369KA+T Supervisory Circuits 3,445
SPU0414HR5H-SB MEMS Microphones 6,424
TXB0104PWR Translation - Voltage Levels 12,059
LM1117MPX-5.0/NOPB LDO Voltage Regulators 7,562
0313001.HXP Cartridge Fuses 5,223
AM26LV31EIPWR Buffers & Line Drivers 3,776
AM26LV32EIPWR RS-422 Interface IC 3,909
TPS22929DDBVR Power Switch ICs - Power Distribution 11,497
UF5408-E3/54 Rectifiers 5,257
C1608X7R1C105K080AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 123,417
Real Time Availability
Stock:
2,150 Can Ship Immediately

On Order:
0

Factory Lead-Time:
10 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
1:
$1.61
10:
$1.38
25:
$1.11
50:
$0.99
100:
$0.866
250:
$0.841
500:
$0.816
Reel of 1200
To purchase full reel, order in multiples of 1200:
$0.803
$0.75

To add to a project, please Log In.

148277340