|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
721-SPM0408LE5H-TB
Manufacturer Part #:

SPM0408LE5H-TB

Manufacturer:

Description:
MEMS Microphones MIC MEMS ANALOG OMNI -18DB
Mouser Online Catalog Page 2,811, Mouser Online Catalog
PDF Page 2,811, PDF Catalog Page
SPM0408LE5H-TB Datasheet SPM0408LE5H-TB Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Knowles
Product Category: MEMS Microphones
Brand: Knowles
Sensitivity: - 18 dB
SNR - Signal to Noise Ratio: 63 dB
Impedance: 200 Ohms
Frequency Range: 100 Hz to 10 kHz
Operating Supply Current: 350 uA
Output Type: Analog
Length: 4.72 mm
Width: 3.76 mm
Depth: 1.35 mm
Operating Supply Voltage: 1.5 V to 3.6 V
Dimensions: 4.72 mm L x 3.76 mm W x 1.35 mm D
Directional Properties: Omnidirectional
Mounting Style: SMD/SMT
Packaging: Reel
Series: SPM
Factory Pack Quantity: 1200
Termination Style: SMD/SMT
Tradename: SiSonic
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
KAS-33100-002 Audio IC Development Tools 6
ImageMfr. Part #DescriptionStock 
SPU0414HR5H-SB MEMS Microphones 6,460
C0603C104K4RACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 846,429
SPU0410LR5H-QB MEMS Microphones 981
SPH0611LR5H-1 MEMS Microphones 1,123
TSV524IQ4T Operational Amplifiers - Op Amps 2,502
280610-1 Headers & Wire Housings 1,673
HCPL-181-00BE Transistor Output Optocouplers 10,190
CRCW0805330RFKEA Thick Film Resistors - SMD 33,335
BZG03C68TR Zener Diodes 5,529
MO062504-1 Microphones 1,589
Real Time Availability
Stock:
6,736 Can Ship Immediately

On Order:
0

Factory Lead-Time:
4 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$3.50
10:
$3.05
25:
$2.37
50:
$2.14
100:
$1.92
250:
$1.86
500:
$1.81
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1200
To purchase full reel, order in multiples of 1200:
$1.49
$1.38
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

148277340 197847692 195346910 105861021 158485087 197431456 118003263 129821492 147914401