|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
721-SPK0833LM4H-B
Manufacturer Part #:

SPK0833LM4H-B

Manufacturer:

Description:
MEMS Microphones MIC SISONIC ZERO HIEGHT DIGITAL
Images are for reference only
See Product Specifications
Share |
Manufacturer: Knowles
Product Category: MEMS Microphones
RoHS: RoHS Compliant Details
Brand: Knowles
Sensitivity: - 26 dB
SNR - Signal to Noise Ratio: 63 dB
Impedance: 160 Ohms
Frequency Range: 100 Hz to 10 kHz
Operating Supply Current: 700 uA
Output Type: Digital
Length: 4 mm
Width: 3 mm
Depth: 1.1 mm
Operating Supply Voltage: 1.6 V to 3.6 V
Dimensions: 4 mm L x 3 mm W x 1.1 mm D
Directional Properties: Omnidirectional
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Packaging: Reel
Series: SPK
Factory Pack Quantity: 1200
Technology: Microphones
Termination Style: SMD/SMT
Tradename: SiSonic
Type: Digital MEMS Microphone
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
KAS-33100-002 Audio IC Development Tools 6
ImageMfr. Part #DescriptionStock 
TPS2115ADRBR Power Switch ICs - Power Distribution 2,402
C1005X5R0J225K050BC Multilayer Ceramic Capacitors MLCC - SMD/SMT 102,735
TPS62232DRYR Voltage Regulators - Switching Regulators 4,066
6TPG150MZG Tantalum Capacitors - Polymer SMD 4,698
CRCW120610R0FKEA Thick Film Resistors - SMD 136,956
LQH2MCN220K02L Fixed Inductors 3,075
C0603X5R1A103K030BA Multilayer Ceramic Capacitors MLCC - SMD/SMT 86,651
TPA2100P1YZHT Audio Amplifiers 225
Real Time Availability
Stock:
5,812 Can Ship Immediately

On Order:
0

Factory Lead-Time:
4 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$1.61
10:
$1.38
25:
$1.11
50:
$0.99
100:
$0.866
250:
$0.841
500:
$0.816
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1200
To purchase full reel, order in multiples of 1200:
$0.803
$0.75
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

172934558 140350386 180805005 148277340 195346910 105861021 129821492 147914401 118003263 158485087 197431456 197847692