Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
721-SPK0415HM4H-B
Manufacturer Part #:

SPK0415HM4H-B

Manufacturer:

Description:
MEMS Microphones SiSonic High SNR Top Port Digi MaxRF
Lifecycle: New Product: New from this manufacturer.
Mouser Online Catalog Page 2,943, Mouser Online Catalog
PDF Page 2,943, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Knowles
Product Category: MEMS Microphones
RoHS: RoHS Compliant Details
Directional Properties: Omnidirectional
SNR: 61 dB
Operating Voltage: 1.6 V to 3.6 V
Sensitivity: - 26 dB
Length: 4 mm
Width: 3 mm
Depth: 1.08 mm
Output Type: Digital
Brand: Knowles
Current Rating: 650 uA
Frequency: 100 Hz to 10 kHz
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Packaging: Reel
Series: SPK
Factory Pack Quantity: 1200
Technology: Microphones
Termination Style: SMD/SMT
Tradename: SiSonic
Type: Digital MEMS Microphone
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
4,652 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 8 Weeks  


Enter Quantity:

 
   Buy Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $2.08
  10: $1.81
  25: $1.41
  50: $1.28
  100: $1.14
  250: $1.11
  500: $1.07
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1200
To purchase full reel, order in multiples of 1200:
  1,200: $0.885
  2,400: $0.824
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


This product is also available in:
140350386 180805005 148277340 162481052 197847692 195346910 105861021 158485087 197431456 129821492 147914401