|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
721-SPA2410LR5H-B
Manufacturer Part #:

SPA2410LR5H-B

Manufacturer:

Description:
MEMS Microphones MIC SISONIC ZERO HIEGHT RF
Images are for reference only
See Product Specifications
Share |
Manufacturer: Knowles
Product Category: MEMS Microphones
RoHS: RoHS Compliant Details
Brand: Knowles
Sensitivity: - 38 dB
SNR - Signal to Noise Ratio: 63 dB
Impedance: 400 Ohms
Frequency Range: 100 Hz to 15 kHz
Operating Supply Current: 160 uA
Output Type: Analog
Length: 3.35 mm
Width: 2.5 mm
Depth: 1.08 mm
Operating Supply Voltage: 1.5 V to 3.6 V
Dimensions: 3.35 mm L x 2.5 mm W x 1.08 mm D
Directional Properties: Omnidirectional
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Packaging: Reel
Series: SPA
Factory Pack Quantity: 1200
Technology: Microphones
Termination Style: SMD/SMT
Tradename: SiSonic
Type: Unity Gain MEMS Microphone
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
KAS-33100-002 Audio IC Development Tools 6
ImageMfr. Part #DescriptionStock 
SPU0414HR5H-SB MEMS Microphones 6,450
SPV0840LR5H-B MEMS Microphones 3,370
SPU0410LR5H-QB MEMS Microphones 981
SPH0611LR5H-1 MEMS Microphones 1,123
SPM0408LE5H-TB MEMS Microphones 6,726
SPV1840LR5H-B MEMS Microphones 3,896
SPU1410LR5H-QB MEMS Microphones 2,996
SPQ1410HR5H-B MEMS Microphones 3,689
MP33AB01TR MEMS Microphones 1,533
SPW0430HR5HB-B MEMS Microphones 774
Real Time Availability
Stock:
2,123 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
1:
$1.96
10:
$1.71
25:
$1.33
50:
$1.20
100:
$1.08
250:
$1.05
500:
$1.01
Reel of 1200
To purchase full reel, order in multiples of 1200:
$0.839
$0.781

To add to a project, please Log In.

172934558 140350386 180805005 148277340 195346910 197431456 118003263 158485087 105861021 129821492 147914401 197847692