|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
721-MR-28406-000
Manufacturer Part #:

MR-28406-000

Manufacturer:

Description:
Microphones Waterproof Speaker Onmi, 30dB
Mouser Online Catalog Page 2,810, Mouser Online Catalog
PDF Page 2,810, PDF Catalog Page
MR-28406-000 Datasheet MR-28406-000 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Knowles
Product Category: Microphones
RoHS: RoHS Compliant Details
Brand: Knowles
Directional Properties: Omnidirectional
Impedance: 3.5 kOhms
Current Rating: 50 uA
Sensitivity: - 60 dBA
Termination Style: Wire Leads
Length: 9.3 mm
Depth: 7.6 mm
Diameter: 22.12 mm
Length - in: 0.366 in
Length - mm: 9.3 mm
Operating Supply Voltage: 1.3 V
Packaging: Tray
Series: MR
Part # Aliases: MR-28406
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
BH-USB-560v2 Emulators / Simulators 68
LSM303DTR Accelerometers 703
ACPL-217-500E Transistor Output Optocouplers 32,868
TLE6250G V33 CAN Interface IC 14,424
KPPX-4P DC Power Connectors 15,567
IRFS7434TRL7PP MOSFET 1,903
L6470H Motor / Motion / Ignition Controllers & Drivers 1,689
2MA-04 Fixed Terminal Blocks 598
MR-23151-000 Microphones 18
BPD2E Power Transformers 7
Real Time Availability
Stock:
85 Can Ship Immediately

On Order:
0

Factory Lead-Time:
5 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$34.03
5:
$33.45
10:
$30.10
25:
$27.87
50:
$27.31
100:
$26.76
250:
$25.24
500:
$23.25

To add to a project, please Log In.

148277340 165583196 195346910 164386193 174432500 161309251 189371948 197431456