Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
721-KAS33100001
Manufacturer Part #:

KAS-33100-001

Manufacturer:

Description:
Audio IC Development Tools SiSonic FLEX Evaluation Kit
Lifecycle: New At Mouser
Mouser Online Catalog Page 2,943, Mouser Online Catalog
PDF Page 2,943, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Knowles
Product Category: Audio IC Development Tools
RoHS: RoHS Compliant Details
Product: Evaluation Kits
Type: Microphones
Tool Is For Evaluation Of: SiSonic MEMS Microphones
Brand: Knowles
Description/Function: This kit is for the evaluation of SiSonic MEMS microphones.
For Use With: Knowles surface mount MEMS microphones
Operating Supply Current: 0.4 A
Series: KAS
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1 Can Ship Immediately

On Order: 4 View Delivery Dates  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $425.00
  2: $409.67
  5: $393.60
  10: $376.03
  25: $369.91

To add to a project, please Log In.


153566726 142276643 112035384 192564755 197847692 147914401