|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
721-FG-23629-P16
Manufacturer Part #:

FG-23629-P16

Manufacturer:

Description:
Microphones Omni-Directional Microphone
Mouser Online Catalog Page 2,810, Mouser Online Catalog
PDF Page 2,810, PDF Catalog Page
FG-23629-P16 Datasheet FG-23629-P16 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Knowles
Product Category: Microphones
RoHS: RoHS Compliant Details
Brand: Knowles
Directional Properties: Omnidirectional
Impedance: 4.4 kOhms
Current Rating: 50 uA
Sensitivity: - 53 dBA
Termination Style: Wire Leads
Length: 2.56 mm
Depth: 2.59 mm
Diameter: 2.57 mm
Length - in: 0.101 in
Length - mm: 2.56 mm
Operating Supply Voltage: 1.3 V to 3 V
Packaging: Tray
Series: FG/BFG
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
V23105A5005A201 Low Signal Relays - PCB 12,169
IJET JTAG Debuggers 16
FH28-40S-0.5SH(05) FFC & FPC Connectors 2,935
L77SDE09S D-Sub Standard Connectors 2,649
AFE4403YZPT Analog to Digital Converters - ADC 897
TLE2426CLPR Voltage References 1,311
APDS-9008-020 Ambient Light Sensors 16,208
SI1553CDL-T1-GE3 MOSFET 48,321
ERJ-2GEJ393X Thick Film Resistors - SMD 109,094
ERJ-2GEJ104X Thick Film Resistors - SMD 558,454
Real Time Availability
Stock:
374 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$27.86
5:
$27.38
10:
$24.65
25:
$22.81
50:
$22.36
100:
$21.90
250:
$20.66
500:
$19.03

To add to a project, please Log In.

126627331 193766459 148277340 164386193 174432500 161309251 189371948 197431456 195346910 165583196