|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
721-FG-23329-P07
Manufacturer Part #:

FG-23329-P07

Manufacturer:

Description:
Microphones Omni-Directional Microphone
Mouser Online Catalog Page 2,810, Mouser Online Catalog
PDF Page 2,810, PDF Catalog Page
FG-23329-P07 Datasheet FG-23329-P07 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Knowles
Product Category: Microphones
RoHS: RoHS Compliant Details
Brand: Knowles
Directional Properties: Omnidirectional
Impedance: 4.4 kOhms
Current Rating: 50 uA
Sensitivity: - 53 dBA
Termination Style: Wire Leads
Length: 2.56 mm
Depth: 2.57 mm
Diameter: 2.57 mm
Length - in: 0.101 in
Length - mm: 2.56 mm
Operating Supply Voltage: 1.3 V
Packaging: Bulk
Series: FG/BFG
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
BSH205G2R MOSFET 46,424
TS3A227ERVAR Switch ICs - Various 2,960
SMLE13BC8TT86 Standard LEDs - SMD 16,767
BMI055 IMUs - Inertial Measurement Units 15,703
TTL-232R-3V3 USB Cables / IEEE 1394 Cables 3,428
TG.10.0113 Antennas 977
T 3263 400 Circular DIN Connectors 154
NR-23158-000 Microphones 43
APAMP-108 Antennas 4
Real Time Availability
Stock:
167 Can Ship Immediately

On Order:

Factory Lead-Time:
5 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$32.95
5:
$32.39
10:
$29.15
25:
$26.99
50:
$26.45
100:
$25.91
250:
$24.44
500:
$22.53

To add to a project, please Log In.

193766459 148277340 165583196 164386193 174432500 195346910 161309251 189371948 197431456