|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
721-EK-23024-000
Manufacturer Part #:

EK-23024-000

Manufacturer:

Description:
Microphones 5.56 X 3.98 X 2.21MM -53 SENS, 12S PORT
Images are for reference only
See Product Specifications
Share |
Manufacturer: Knowles
Product Category: Microphones
RoHS: RoHS Compliant Details
Brand: Knowles
Directional Properties: Omnidirectional
Impedance: 4.4 kOhms
Current Rating: 50 uA
Sensitivity: - 53 dBA
Termination Style: Solder Pad
Length: 5.56 mm
Width: 3.98 mm
Depth: 2.21 mm
Length - in: 0.219 in
Length - mm: 5.56 mm
Operating Supply Voltage: 1.3 V
Packaging: Bulk
Series: EK/EY
Width - in: 0.157 in
Width - mm: 3.98 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
2041119-2 PCI Express / PCI Connectors 5,380
FDBL0065N40 MOSFET 1,149
SLD33-018 TVS Diodes - Transient Voltage Suppressors 2,377
DRC-100B DIN Rail Power Supplies 96
CRS2010-FX-1001ELF Thick Film Resistors - SMD 2,865
C8051F120-GQ 8-bit Microcontrollers - MCU 2,056
2-5174225-5 D-Sub Standard Connectors 1,719
BSC027N04LS G MOSFET 30,978
FAN6757MRMX AC/DC Converters 263
SL02-GS08 Schottky Diodes & Rectifiers 16,975
Real Time Availability
Stock:
159 Can Ship Immediately

On Order:
0

Factory Lead-Time:
4 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$14.10
10:
$12.75
25:
$11.83
50:
$11.61
100:
$11.15
250:
$10.92
500:
$10.53
$10.45

To add to a project, please Log In.

148277340 165583196 164386193 174432500 189371948 197431456 195346910 161309251