|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
721-BL-21994-000
Manufacturer Part #:

BL-21994-000

Manufacturer:

Description:
Microphones 7.92 X 5.59 X 2.28MM -69 SENS, TOP PORT
Images are for reference only
See Product Specifications
Share |
Manufacturer: Knowles
Product Category: Microphones
RoHS: RoHS Compliant Details
Brand: Knowles
Directional Properties: Omnidirectional
Impedance: 4 kOhms
Current Rating: 160 uA
Sensitivity: - 69 dBA
Termination Style: Wire Leads
Length: 25.4 mm
Depth: 25.6 mm
Diameter: 12.7 mm
Length - in: 1 in
Length - mm: 25.4 mm
Operating Supply Voltage: 3 V
Packaging: Bulk
Series: BL
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
440146-4 Headers & Wire Housings 34,292
MGA-30689-TR1G RF Amplifier 1,168
DF1B-2428SCF Headers & Wire Housings 11,456
MSP430FR5989IPM 16-bit Microcontrollers - MCU 254
501645-1020 Headers & Wire Housings 6,275
ACPL-K34T-500E High Speed Optocouplers 819
AT-31033-TR1G RF Bipolar Transistors 4,802
501646-1000 Headers & Wire Housings 2,868
3461-0001 Standard Card Edge Connectors 86
DF1B-20DS-2.5RC Headers & Wire Housings 265
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$142.44
2:
$140.00
5:
$137.70
25:
$123.45
50:
$116.32
100:
$113.95

To add to a project, please Log In.

140350386 112451430 148277340 165583196 164386193 174432500 189371948 161309251 195346910