|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
721-BF-1921-000
Manufacturer Part #:

BF-1921-000

Manufacturer:

Description:
Speakers & Transducers Plug 2.08 dia. 2200 Res, Red
Images are for reference only
See Product Specifications
Share |
Manufacturer: Knowles
Product Category: Speakers & Transducers
RoHS: RoHS Compliant Details
Brand: Knowles
Product: Dampers
Type: Acoustic
Impedance: 2.2 kOhms
Shape: Round
Termination Style: Quick Connect Terminal
Diameter: 2.08 mm
Length: 2.44 mm
Dimensions: 2.44 mm L
Length - in: 0.096 in
Length - mm: 2.44 mm
Packaging: Bulk
Series: BF
Factory Pack Quantity: 100
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
RAB-32257-000 Speakers & Transducers 377
BF-1861-000 Speakers & Transducers 1,866
BF-1859-000 Speakers & Transducers 909
BF-1923-000 Speakers & Transducers 790
CI-22955-000 Speakers & Transducers 36
BF-1922-000 Speakers & Transducers 1,109
ED-29689-000 Speakers & Transducers 41
TWFK-30017-000 Speakers & Transducers 17
BF-1860-000 Speakers & Transducers 852
Real Time Availability
Stock:
1,073 Can Ship Immediately

On Order:
0

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1.84
10:
$1.58
25:
$1.27
50:
$1.13
100:
$0.987
250:
$0.959
500:
$0.931
$0.915
$0.855

To add to a project, please Log In.

165583196 189371948