|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
721-WBHC-23910-000
Manufacturer Part #:

WBHC-23910-000

Manufacturer:

Description:
Speakers & Transducers Wideband Balanced Armature Speaker
Mouser Online Catalog Page 2,810, Mouser Online Catalog
PDF Page 2,810, PDF Catalog Page
WBHC-23910-000 Datasheet WBHC-23910-000 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Knowles
Product Category: Speakers & Transducers
RoHS: RoHS Compliant Details
Brand: Knowles
Product: Speakers
Type: Wideband Balanced Armature
Frequency: 5.1 kHz
Sound Pressure Level: 102 dBA
Impedance: 145 Ohms
Shape: Rectangular
Termination Style: Solder Pad
Length: 5.16 mm
Width: 3.51 mm
Depth: 3 mm
Dimensions: 5.16 mm L x 3.51 mm W
Length - in: 0.203 in
Length - mm: 5.16 mm
Packaging: Tray
Series: WBHC
Width - in: 0.138 in
Width - mm: 3.51 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
BME280 Board Mount Humidity Sensors 18,007
FXAS21002CQR1 Gyroscopes 2,503
VSMY1850X01 Infrared Emitters - High Power 968
LSM303DTR Accelerometers 443
TCS3414CS Light to Digital Converters 8,334
RXM-GPS-R4-T GPS Modules 745
LT-1PA01 Proximity Sensors 3,895
PS25253 Biomedical Sensors 1,442
Si1132-A10-GMR Ambient Light Sensors 4,729
EK-23033-C36 Microphones 47
Real Time Availability
Stock:
25 Can Ship Immediately

On Order:
0

Factory Lead-Time:
4 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$44.47
5:
$42.41
10:
$41.69
25:
$37.52
50:
$34.74
100:
$34.04
250:
$33.35

To add to a project, please Log In.

174441060 118707799 189371948 198040161 197702273 165583196