Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
721-WBFK-30019-000
Manufacturer Part #:

WBFK-30019-000

Manufacturer:

Description: Speakers & Transducers 91 Sens, 16kHz
Silverlight Page 2,741, Mouser Enhanced Catalog
PDF Page 2,741, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Knowles Acoustics
Product Category: Speakers & Transducers
RoHS: RoHS Compliant Details
Product: Receivers
Type: Wideband Balanced Armature
Sound Pressure Level: 114 dB
Impedance: 13.5 Ohms
Shape: Rectangular
Termination Style: Wire Leads
Length: 5 mm
Width: 2.73 mm
Depth: 1.93 mm
Packaging: Bulk
Series: FK
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
13 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $17.88
  10: $16.30
  25: $13.67
  100: $13.40
  250: $12.88
  500: $12.62

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
2-5174339-5
D-Sub Standard Connectors 050" 068P VRT PCB
TE Connectivity / AMP
1: $18.91
LMR64010XMFE/NOPB
DC/DC Switching Regulators 20VOUT,1A SIMPLE SW NAN ...
Texas Instruments
1: $1.45
ED-29689-000
Speakers & Transducers 104 Sens, 10.2kHz
Knowles Acoustics
1: $23.71
CI-22955-000
Speakers & Transducers 125 Sens, 68kHz
Knowles Acoustics
1: $27.50
0437008.WR
Fuses 32V FA 1206 8A
Littelfuse
1: $0.80
3304 SL005
Multi-Conductor Cables 28AWG 4C SHIELD 100ft SPOOL ...
Alpha Wire
1: $544.08
SR6438NWS-000
Speakers & Transducers 109.5 Sens, 12n Port 36.5 a ...
Knowles Acoustics
1: $6.27
G92-16B
Fan Cords & Accessories Wire Fan Guard Black for F ...
Orion Fans
1: $1.02
CMF552R0000FKEK
Metal Film Resistors - Through Hole 1/4watt 2ohms ...
Vishay/Dale
1: $1.49
SA305E105MAR
Multilayer Ceramic Capacitors MLCC - Leaded 50volt ...
AVX
1: $0.97
3101.0115
Fuse Holders FPG1 F'GRIP IP67
Schurter
1: $3.43
PCV1C331MCL1GS
Aluminum Organic Polymer Capacitors 330uF 16V 20%
Nichicon
1: $3.10
CMF554R0000FKEK
Metal Film Resistors - Through Hole 1/4watt 4ohms ...
Vishay/Dale
1: $1.13
EK-23028-P22
Microphones 5.56 X 3.98 X 2.21MM -57 SENS, 12S POR ...
Knowles Acoustics
1: $22.03
DTEC-30008-000
Speakers & Transducers 123 Sens, 39kHz
Knowles Acoustics
1: $43.35
CMF553R3000FKBF
Metal Film Resistors - Through Hole 1/4watt 3.3ohm ...
Vishay/Dale
1: $1.13
CMF5515R000FHEK
Metal Film Resistors - Through Hole 1/4watt 15ohms ...
Vishay/Dale
1: $0.74
CMF5510R000BEEK
Metal Film Resistors - Through Hole 1/4watt 10ohms ...
Vishay/Dale
1: $0.57
CMF5520R000FHEK
Metal Film Resistors - Through Hole 1/4watt 20ohms ...
Vishay/Dale
1: $0.74
ED-30262-000
Speakers & Transducers 106.5 Sens, 40.5kHz
Knowles Acoustics
1: $24.49

000000001