Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
721-TWFK-30017-000
Manufacturer Part #:

TWFK-30017-000

Manufacturer:

Description: Speakers & Transducers 95 Sens, 12S Port 31 at 500Hz imp
Silverlight Page 2,741, Mouser Enhanced Catalog
PDF Page 2,741, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Knowles Acoustics
Product Category: Speakers & Transducers
RoHS: RoHS Compliant Details
Product: Receivers
Type: Balanced Armature
Sound Pressure Level: 113 dB
Impedance: 31 Ohms
Shape: Rectangular
Termination Style: Wire Leads
Length: 5 mm
Width: 2.73 mm
Depth: 3.86 mm
Packaging: Bulk
Series: TWFK
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
20 Can Ship Immediately

On Order: 46 View Delivery Dates  

Factory Lead-Time: 8 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $46.86
  10: $43.93
  25: $36.60
  100: $35.87
  250: $35.14

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
FT232RQ-REEL
USB Interface IC USB to Serial UART Enhanced IC QF ...
FTDI
1: $4.50
GRM21BR60J226ME39L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
Murata Electronics
1: $0.35
EPS300-1/4-48"-Black-Bulk
Heat Shrink Tubing and Sleeves 3:1 Thin Wall+Adhsv ...
3M Electronic Specialty
1: $5.19
EPS300-3/4-48"-Black-Bulk
Heat Shrink Tubing and Sleeves 3:1 Thin Wall+Adhsv ...
3M Electronic Specialty
1: $9.22
TLJT157M004R0800
Tantalum Capacitors - Solid SMD 4volts 150uF 20% E ...
AVX
1: $2.67
C1608X7R1C105K
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1.0UF ...
TDK
1: $0.07
ED-29689-000
Speakers & Transducers 104 Sens, 10.2kHz
Knowles Acoustics
1: $23.71
CI-22955-000
Speakers & Transducers 125 Sens, 68kHz
Knowles Acoustics
1: $27.50
BF-1999-000
Speakers & Transducers Plug 2.08 dia. 330 Res, Gre ...
Knowles Acoustics
1: $1.19
BF-1860-000
Speakers & Transducers 2.08DIA X 2.44MM PLUG, 1000 ...
Knowles Acoustics
1: $1.19
66507-9
Standard Circular Contacts PIN CONTACT 28-24AWG
TE Connectivity / AMP
1: $0.22
66505-9
Standard Circular Contacts SOCKET CONTACT 28-24 se ...
TE Connectivity / AMP
1: $0.24
SA305E105MAR
Multilayer Ceramic Capacitors MLCC - Leaded 50volt ...
AVX
1: $0.97
BF-1921-000
Speakers & Transducers Plug 2.08 dia. 2200 Res, Re ...
Knowles Acoustics
1: $1.19
BF-1861-000
Speakers & Transducers Plug 2.08 dia. 1500 Res, Gr ...
Knowles Acoustics
1: $1.19
DTEC-30008-000
Speakers & Transducers 123 Sens, 39kHz
Knowles Acoustics
1: $43.35
BF-1859-000
Speakers & Transducers Plug 2.08 dia. 680 Res, Whi ...
Knowles Acoustics
1: $1.19
BF-1923-000
Speakers & Transducers Plug 2.08 dia. 4700 Res, Ye ...
Knowles Acoustics
1: $1.19
CRCW121013R0JNEA
Thick Film Resistors - SMD 1/2watt 13ohms 5% 200pp ...
Vishay/Dale
1: $0.41
BF-1922-000
Speakers & Transducers Plug 2.08 dia. 3300 Res, Or ...
Knowles Acoustics
1: $1.19

174441060