Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
721-SPU0410LR5H-QB
Manufacturer Part #:

SPU0410LR5H-QB

Manufacturer:

Description: MEMS Microphones SiSonic UltraMini Bottom Port MaxRF
Lifecycle: New At Mouser
Silverlight Page 2,742, Mouser Enhanced Catalog
PDF Page 2,742, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Knowles Acoustics
Product Category: MEMS Microphones
RoHS: RoHS Compliant Details
Impedance: 400 Ohms
Operating Voltage: 1.5 V to 3.6 V
Sensitivity: - 38 dB
Length: 3.76 mm
Width: 3 mm
Depth: 1.13 mm
Packaging: Reel
Factory Pack Quantity: 1200
Termination Style: Wire Leads
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
418 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $1.84
  25: $1.27
  50: $1.13
  100: $0.989
  500: $0.933
  1,000: $0.771
Reel of 1200
To purchase full reel, order in multiples of 1200:
  1,200: $0.771
  2,500: $0.719
  5,000: $0.694
  10,000: $0.668

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
CY8C5868AXI-LP035
Programmable Systems on a Chip PsoC 5
Cypress Semiconductor
1: $18.72
TCS3200D-TR
Light To Frequency & Light To Voltage TriColor Sen ...
ams
1: $3.20
LM317AEMP/NOPB
Linear Regulators - Standard 3-TERMINAL ADJ REG
Texas Instruments
1: $1.59
LM73CIMKX-0/NOPB
Board Mount Temperature Sensors 2.7V 11-14B Digita ...
Texas Instruments
1: $1.83
UA78M05CDCYR
Linear Regulators - Standard 5.0V 500mA Fxd Pos
Texas Instruments
1: $0.64
OPA211AIDR
Operational Amplifiers - Op Amps 1.1nV/rtHz Noise ...
Texas Instruments
1: $7.77
TL1963ADCQR
Low Dropout Regulators - LDO Sgl Output LDO 1.5A A ...
Texas Instruments
1: $2.70
C1005X5R0J475M
Multilayer Ceramic Capacitors MLCC - SMD/SMT 4.7uF ...
TDK
1: $0.42
MMA7361LCT
Accelerometers - Board Mount 1.5G XYZ LOW G ANALOG
Freescale Semiconductor
1: $3.22
ST1S10PUR
DC/DC Switching Regulators 3A 900kHz Monolithic Sy ...
STMicroelectronics
1: $2.01
142-0761-881
RF Connectors PCB JACK GOLD 50 OHM RND BDY THICK L ...
Johnson / Emerson Connectivity Solutions
1: $9.76
W3008
Antennas 2.4GHz BlueTooth Ceramic Antenna
Pulse
1: $1.71
SPM0408LE5H-TB
MEMS Microphones SiSonic Mini Bottom Amp Enhan RF
Knowles Acoustics
1: $4.06
SPM0404LE5H-QB
MEMS Microphones SiSonic Mini Bottom Pt Enhance RF
Knowles Acoustics
1: $3.74
SPU0409LE5H-QB
MEMS Microphones SiSonic UltraMini Bottom Pt Enhan ...
Knowles Acoustics
1: $3.81
LH R974-LP-1
Standard LEDs - SMD Hyper Red, 645nm 15mcd, 20mA
OSRAM Opto Semiconductors
1: $0.10
SPM0404HE5H-PB
MEMS Microphones SiSonic Mini Top Port Enhanced RF
Knowles Acoustics
1: $3.44
SPU0410HR5H-PB
MEMS Microphones SiSonic UltraMini Top Port MaxRF
Knowles Acoustics
1: $3.23
SPM0406HE3H-SB
MEMS Microphones SiSonic Mini Top Pt Differ Enhanc ...
Knowles Acoustics
1: $3.92
SPU0414HR5H-SB
MEMS Microphones SiSonic UltraMini Top Port Amp Ma ...
Knowles Acoustics
1: $3.51


This product is also available in:
142336017 105861021 162481052