|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
721-SPU0409LE5H-QB
Manufacturer Part #:

SPU0409LE5H-QB

Manufacturer:

Description:
MEMS Microphones MIC MEMS ANALOG OMNI -38DB
Lifecycle:
NRND: Not recommended for new designs.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Knowles
Product Category: MEMS Microphones
RoHS: RoHS Compliant Details
Brand: Knowles
Sensitivity: - 38 dB
SNR - Signal to Noise Ratio: 63 dB
Impedance: 300 Ohms
Frequency Range: 100 Hz to 10 kHz
Operating Supply Current: 190 uA
Output Type: Analog
Length: 3.76 mm
Width: 3 mm
Depth: 1.2 mm
Operating Supply Voltage: 3.6 V
Dimensions: 3.76 mm L x 3 mm W x 1.2 mm D
Directional Properties: Omnidirectional
Mounting Style: SMD/SMT
Packaging: Reel
Series: SPU
Factory Pack Quantity: 1200
Termination Style: SMD/SMT
Tradename: SiSonic
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
KAS-33100-002 Audio IC Development Tools 8
ImageMfr. Part #DescriptionStock 
SPU0414HR5H-SB MEMS Microphones 5,070
NUCLEO-F103RB Development Boards & Kits - ARM 195
SPH0611LR5H-1 MEMS Microphones 1,608
SPU0410HR5H-PB MEMS Microphones 7,257
SPM0408LE5H-TB MEMS Microphones 6,503
SPV0840LR5H-B MEMS Microphones 2,245
SPU0409HD5H-PB MEMS Microphones 1,704
SPQ1410HR5H-B MEMS Microphones 3,679
Real Time Availability
Stock:
18 Can Ship Immediately

On Order:
0

Factory Lead-Time:

Quantities greater than 18 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
1:
$1.64
10:
$1.28
25:
$1.15
50:
$1.03
100:
$1.00
250:
$0.978
500:
$0.806
$0.75
Reel of 5700
To purchase full reel, order in multiples of 5700:
$0.75

To add to a project, please Log In.

148277340