Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
721-SPM0408HE5H-SB
Manufacturer Part #:

SPM0408HE5H-SB

Manufacturer:

Description:
MEMS Microphones MIC MEMS ANALOG OMNI -22DB
Lifecycle: Obsolete
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Knowles
Product Category: MEMS Microphones
Brand: Knowles
Directional Properties: Omnidirectional
SNR: 59 dB
Impedance: 300 Ohms
Operating Voltage: 1.5 V to 3.6 V
Sensitivity: - 22 dB
Length: 4.72 mm
Width: 3.76 mm
Depth: 1.35 mm
Output Type: Analog
Current Rating: 350 uA
Frequency: 100 Hz to 10 kHz
Mounting Style: SMD/SMT
Packaging: Reel
Series: SPM
Factory Pack Quantity: 1200
Termination Style: SMD/SMT
Tradename: SiSonic
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)
Possible Replacement
Manufacturer:

Knowles

Manufacturer Part #:
Description:
MEMS Microphones MIC MEMS ANALOG OMNI -22DB

Compare With Current Part


This product is also available in:
0000000015-0713-15false