|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
721-SPM0404LE5H-QB
Manufacturer Part #:

SPM0404LE5H-QB

Manufacturer:

Description:
MEMS Microphones MIC MEMS ANALOG OMNI -38DB
Lifecycle:
Obsolete
Images are for reference only
See Product Specifications
Share |
Manufacturer: Knowles
Product Category: MEMS Microphones
Brand: Knowles
Sensitivity: - 38 dB
SNR - Signal to Noise Ratio: 62 dB
Impedance: 300 Ohms
Frequency Range: 100 Hz to 10 kHz
Operating Supply Current: 250 uA
Output Type: Analog
Length: 4.72 mm
Width: 3.76 mm
Depth: 1.35 mm
Operating Supply Voltage: 1.5 V to 3.6 V
Dimensions: 4.72 mm L x 3.76 mm W x 1.35 mm D
Directional Properties: Omnidirectional
Mounting Style: SMD/SMT
Packaging: Reel
Series: SPM
Factory Pack Quantity: 1200
Termination Style: SMD/SMT
Tradename: SiSonic
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)
Possible Replacement
Manufacturer:

Knowles

Manufacturer Part #:
Description:
MEMS Microphones MIC MEMS ANALOG OMNI -38DB

1482773405-0613-46false