Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
721-NR-23158-000
Manufacturer Part #:

NR-23158-000

Manufacturer:

Description: Microphones 4.0 X 5.59 X 2.28MM -49 SENS, JA/JK PORT
Silverlight Page 2,741, Mouser Enhanced Catalog
PDF Page 2,741, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Knowles Acoustics
Product Category: Microphones
RoHS: RoHS Compliant Details
Directional Properties: Noise Canceling
Impedance: 4.4 kOhms
Operating Voltage: 1.3 V
Sensitivity: - 49 dB
Termination Style: Solder Pad
Length: 4 mm
Width: 5.59 mm
Depth: 2.28 mm
Packaging: Bulk
Series: NR
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
39 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $20.69
  10: $18.39
  25: $17.47
  100: $16.55
  250: $14.72
  500: $13.80

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
3590S-2-103L
Precision Potentiometers 7/8"WW 10Kohms 0.25% 10tu ...
Bourns
1: $8.51
FST3125MTCX
Digital Bus Switch ICs 4-Bit Bus Switch
Fairchild Semiconductor
1: $0.51
C016 30C006 100 12
Circular DIN Connectors 6+PE MALE RECEPT BLK SOLDE ...
Amphenol Tuchel
1: $8.26
SN74LVCC3245ADWR
Translation - Voltage Levels Octal Bus Xcvr
Texas Instruments
1: $0.87
OPA735AIDBVT
Operational Amplifiers - Op Amps 0.05uV/dgC Sngl-S ...
Texas Instruments
1: $3.87
INA110KP
Instrumentation Amplifiers Fast-Settling FET-In Ve ...
Texas Instruments
1: $15.92
C016 30F006 100 12
Circular DIN Connectors 6+PE FEM R/A BLK SODR SILV ...
Amphenol Tuchel
1: $16.81
92315-0820
Cable Assemblies 8CC PICOFLEX 200MM L PICOFLEX 200 ...
Molex
1: $1.99
MIKROE-240
Display Modules GLCD 128x64 W/ TOUCHPANEL
mikroElektronika
1: $23.33
NHD-2.7-12864UCY3
OLED Displays & Accessories OLED 128 x 64 Yellow 8 ...
Newhaven Display
1: $35.00
MIKROE-495
Display Modules TFT PROTO 320x240 PROTO ADAPTER BO ...
mikroElektronika
1: $31.00
12110127-L
Automotive Connectors FMALE 800 SERIES SIL CBL RAN ...
Delphi Connection Systems
1: $1.88
SR6438NWS-000
Speakers & Transducers 109.5 Sens, 12n Port 36.5 a ...
Knowles Acoustics
1: $6.27
776463-1
Cable Mounting & Accessories WIRE RELIEF, PLUG 35 ...
TE Connectivity
1: $3.06
12191140
Automotive Connectors 48P M NTRL CONN ASSY MP 100 ...
Delphi Connection Systems
1: $9.59
66953-012LF
Headers & Wire Housings VERT CARD 30AU D/R
FCI
1: $4.29
NC7WV125K8X
Buffers & Line Drivers Buffer 3-STATE Out
Fairchild Semiconductor
1: $0.45
C0805C271G5GACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50vol ...
Kemet
1: $1.10
C0805C331J5GACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50vol ...
Kemet
1: $0.10
NR-23160-000
Microphones -52 Sens, Flat Rsp. -100dB Noise outpu ...
Knowles Acoustics
1: $22.99


This product is also available in:
161309251