Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
721-MR-23151-000
Manufacturer Part #:

MR-23151-000

Manufacturer:

Description: Microphones -87.5 Sens, 12dB/oct Omni
Silverlight Page 2,741, Mouser Enhanced Catalog
PDF Page 2,741, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Knowles Acoustics
Product Category: Microphones
RoHS: RoHS Compliant Details
Directional Properties: Omnidirectional
Impedance: 3.5 kOhms
Operating Voltage: 1.3 V
Sensitivity: - 87.5 dB
Termination Style: Wire Leads
Length: 9.3 mm
Diameter: 22.12 mm
Packaging: Bulk
Series: MR
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
28 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 5 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $37.44
  10: $33.27
  25: $29.94
  100: $26.62
  250: $22.74

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
95503-2661
Ethernet & Telecom Connectors VERT PCB 6/6 RJ11 TH ...
Molex
1: $1.32
APDS-9008-020
Ambient Light Sensors Ambient Light sensor
Avago Technologies
1: $0.96
PLP5-2-125
LED Light Pipes Light Pipe Rigid 5mm
Bivar
1: $1.24
EEV-FK2A680Q
Aluminum Electrolytic Capacitors - SMD 68UF 100V E ...
Panasonic Electronic Components
1: $1.75
POW-1644L-LWC50-B-R
Microphones -44DB 2VDC .5MA 2.2KOHM
PUI Audio
1: $3.58
MIKROE-511
Cable Assemblies WIRE JUMPER FEMALE TO FEMALE 15CM ...
mikroElektronika
1: $3.00
PS-12120F2
Sealed Lead Acid Battery 12V 12.0AH 600mA FASTON 0 ...
Power-Sonic
1: $47.17
MS3112E8-4P
Circular MIL Spec Connector 4P #20 PIN CONTACTS
Amphenol Industrial
1: $10.81
MAX868EUB+
Charge Pumps Reg/Adj -2x Invertin Charge Pump
Maxim Integrated
1: $3.49
87437-0343
Headers & Wire Housings 3 CKT 1.5mm HDR. Vert. SMT
Molex
1: $0.77
MEA1D2415SC
DC/DC Converters 1W 24Vin +/-15Vout +/-33mA 1kVDC ...
Murata Power Solutions
1: $7.95
207464-2
D-Sub Standard Connectors 25P PLUG TIN IN
TE Connectivity / AMP
1: $1.46
IFX21004TN V51
Low Dropout Regulators - LDO Dual Voltage Reg 5 V ...
Infineon Technologies
1: $1.08
FQPF19N20C
MOSFET 200V N-Channel Advance Q-FET
Fairchild Semiconductor
1: $1.01
PIC16LF1847-E/ML
8-bit Microcontrollers - MCU 14K FL 1K RAM 32MHz 1 ...
Microchip Technology
1: $2.26
VJ1206Y153JXAPW1BC
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 ...
Vishay/Vitramon
1: $0.14
INA122PG4
Instrumentation Amplifiers Single Supply MicroPowe ...
Texas Instruments
1: $8.03
LD1117V33C
Low Dropout Regulators - LDO 3.3V 0.8A Positive
STMicroelectronics
1: $0.66
MP34DB01
MEMS Microphones Omnidirectional digital microphon ...
STMicroelectronics
2210: $2.46
MR-28406-000
Microphones -60 Sens, Std Rsp. Onmi, 30dB
Knowles Acoustics
1: $54.38


This product is also available in:
161309251