United States United States
Please confirm your currency selection:


Product Detail   


Mouser Part #: 721-KJ-33000-003
Manufacturer Part #:

KJ-33000-003

Manufacturer:

Description: Input Devices MEMS Micro Joystick 7 inch reel
Lifecycle: New Technology: Cutting edge technology for the newest designs.
PDF Data Sheet
Images are for reference only
See Product Specifications
Customers Also Bought...
Share |

Manufacturer: Knowles Acoustics
Color: Gold, Blue
Features: Micro Electro Mechanical System Joystick
Keyboard Interface: CMOS
Number of Keys: 4
Touchpad Interface: I2C
Current Rating: 40 uA
Packaging: Bulk
Factory Pack Quantity: 450
Voltage Rating: 3.3 V



Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock: 
437 Can Ship Immediately

On Order: 0

Factory Lead-Time: 5 Weeks

Enter Quantity: Minimum: 1
    Multiples: 1
Pricing (USD)
1: $31.02
10: $26.62
100: $23.50
200: $22.60
 
More: Get Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
STM32F405RGT6
Microcontrollers (MCU) ARM M4 1024 FLASH 168 Mhz 1 ...
STMicroelectronics
1: $11.45
KWIKSTIK-K40
Development Boards & Kits - ARM Kwikstick Eval Brd
Freescale Semiconductor
1: $35.00
STM32F4DISCOVERY
Development Boards & Kits - ARM STM32F407 HIGH PER ...
STMicroelectronics
1: $14.87
ATMEGA328-PU
Microcontrollers (MCU) AVR 32K FLSH 1K EE2K SRAM-2 ...
Atmel
1: $2.06
UFW1H102MHD
Aluminum Electrolytic Capacitors - Leaded 50volts ...
Nichicon
1: $1.16
CRCW0603200MJPEAHR
Thick Film Resistors - SMD 1/10watt 200Mohms 5%
Vishay/Dale
1: $0.12
UFW1H100MDD
Aluminum Electrolytic Capacitors - Leaded 50volts ...
Nichicon
1: $0.11
UFW1HR47MDD
Aluminum Electrolytic Capacitors - Leaded 50volts ...
Nichicon
1: $0.09
L7805CV-DG
Linear Regulators - Standard POS Voltage Reg IC 3- ...
STMicroelectronics
1: $0.69
PS1420P02CT
Speakers & Transducers Round 14mmx11mm 2kHz Vin=5V
TDK
1: $0.78
SR152A220JAR
Multilayer Ceramic Capacitors (MLCC) - Leaded 200v ...
AVX
1: $0.23
27800
Input Devices 2-Axis JoyStick
Parallax
1: $6.29
BU-21771-000
Microphones 7.92 x 5.59 x 4.14mm '-45 20hz to 10Kh ...
Knowles Acoustics
1: $60.45
IQS158MSR
Capacitive Touch Sensors 8 Key Projected Cap Senso ...
Azoteq
1: $0.52
254SA103B50A
Input Devices 9.3mm Length 10Kohms 20% w/o switch
CTS Electronic Components
1: $12.28
254TB103B50B
Input Devices 12mm Length 10Kohms 20% Momentary sw ...
CTS Electronic Components
1: $12.67
FOXSLF/160-20
Crystals 16MHz 20pF
Fox
1: $0.49
252A104B60NB
Input Devices 100K Ohms 20%
CTS Electronic Components
1: $6.09
252A104B60NA
Input Devices 100K Ohms 20%
CTS Electronic Components
1: $5.74
254TA103B50A
Input Devices 9.3 Length 10Kohms 20% w/o switch
CTS Electronic Components
1: $11.41

185975911