Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
721-FG-26163-000
Manufacturer Part #:

FG-26163-000

Manufacturer:

Description: Microphones 2.59DIA X 2.59MM -58 SENS, 0KN PORT
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Knowles Acoustics
Product Category: Microphones
RoHS: RoHS Compliant Details
Directional Properties: Omnidirectional
Impedance: 4.4 kOhms
Operating Voltage: 1.3 V
Sensitivity: - 58 dB
Termination Style: Terminals
Depth: 2.54 mm
Diameter: 2.565 mm
Packaging: Bulk
Series: FG/BFG
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 17 View Delivery Dates  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $31.58
  25: $28.07
  50: $26.66
  100: $25.26
  500: $22.45
  1,000: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
GRM32ER71E226KE15L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1210 ...
Murata Electronics
1: $2.04
CM2009-00QR
Video ICs VGA Port Circuit 55 Ohm
ON Semiconductor
1: $0.95
B39801R2712U310
Resonators 804.5 MHz Resonator
EPCOS
1: $2.18
MAX868EUB+
Charge Pumps Reg/Adj -2x Invertin Charge Pump
Maxim Integrated
1: $3.49
LQH31CN470K03L
Fixed Inductors 47uH 10%
Murata Electronics
1: $0.54
RO3134A
Resonators 372.50MHz +/-100kHz Single Port
RFM
1: $0.77
B82498F3470J
Fixed Inductors 47 uH 600mA 5% 2.3x1.7mm SMD
EPCOS
1: $0.79
LQW2BHNR22J03L
Fixed Inductors 0805 0.22uH
Murata Electronics
1: $0.40
SN74LVC2G00DCURE4
Logic Gates Dual 2-Input Pos
Texas Instruments
1: $0.68
TPS3823-33DBVT
Supervisory Circuits w/ Watchdog
Texas Instruments
1: $1.72
PVG3G102C01R00
Trimmer Resistors - SMD 1K Ohm 20% 1/4W
Murata Electronics
1: $1.37
BJ-21590-000
Microphones -75 Sens, 0Jn Port Omni
Knowles Acoustics
1: $31.23
Z0805C101APMST
EMI Filter Beads, Chokes & Arrays 100ohms 1700mA
Kemet
4000: $0.06
BZX85C5V6
Zener Diodes 5.6V 1W Zener
Fairchild Semiconductor
1: $0.22
263-12K-RC
Thick Film Resistors - SMD 1/8WATT 12KOHMS
Xicon
1: $0.24
CD74HC123MT
Monostable Multivibrator Hi-Spd CMOS Dual Retrig w ...
Texas Instruments
1: $0.57
SUD50P10-43L-E3
MOSFET 100V 37A 136W 43mohm @ 10V
Vishay/Siliconix
1: $3.61
1N5908G
TVS Diodes - Transient Voltage Suppressors 6.2V 15 ...
ON Semiconductor
1: $0.47


This product is also available in:
161309251