Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
721-FG-23742-P16
Manufacturer Part #:

FG-23742-P16

Manufacturer:

Description: Microphones 2.59DIA X 2.59MM -63 SENS, 0KN PORT
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Knowles Acoustics
Product Category: Microphones
RoHS: RoHS Compliant Details
Directional Properties: Omnidirectional
Sensitivity: - 63 dB
Diameter: 2.565 mm
Packaging: Bulk
Series: FG/BFG
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $37.18
  25: $33.05
  50: $31.40
  100: $29.74
  500: Quote
 

To add to a project, please Log In.


This product is also available in:
000000001