Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
721-FG-23742-D-65
Manufacturer Part #:

FG-23742-D65

Manufacturer:

Description:
Microphones Omni-Directional Microphone
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Knowles
Product Category: Microphones
RoHS: RoHS Compliant Details
Brand: Knowles
Directional Properties: Omnidirectional
Impedance: 4.4 kOhms
Operating Voltage: 1.3 V to 3 V
Current Rating: 50 uA
Sensitivity: - 63 dB
Termination Style: Solder Pad
Length: 2.56 mm
Depth: 3.22 mm
Diameter: 2.57 mm
Packaging: Bulk
Series: FG/BFG
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $29.64
  5: $28.30
  10: $25.82
  25: $23.73
  50: $23.28
  100: $22.36
  250: $21.91
  500: $20.66

To add to a project, please Log In.


This product is also available in:
148277340 195346910 164386193 174432500 189371948 161309251