Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
721-FG-23652-C36
Manufacturer Part #:

FG-23652-C36

Manufacturer:

Description: Microphones 2.59DIA X 2.59MM -53 SENS, 12S PORT
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Knowles Acoustics
Product Category: Microphones
RoHS: RoHS Compliant Details
Directional Properties: Omnidirectional
Impedance: 4.4 kOhms
Operating Voltage: 1.3 V
Sensitivity: - 53 dB
Termination Style: Terminals
Depth: 2.54 mm
Diameter: 2.565 mm
Packaging: Bulk
Series: FG/BFG
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 53 View Delivery Dates  

Factory Lead-Time: 10 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $28.52
  25: $25.35
  50: $24.08
  100: $22.81
  500: $20.28
  1,000: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
EK-23977-C36
Microphones
Knowles Acoustics
1: $20.92
EK-23132-C36
Microphones -53 Sens, KA Port Broadband Rsp.10000
Knowles Acoustics
1: $25.11
EK-23024-C36
Microphones -53 Sens, 12S Port Std. Rsp. 3500-5000
Knowles Acoustics
1: $15.51


This product is also available in:
161309251