Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
721-EM-27432-000
Manufacturer Part #:

EM-27432-000

Manufacturer:

Description: Microphones 3.61 X 3.61 X 2.21MM -52 SENS, 12B PORT
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Knowles Acoustics
Product Category: Microphones
RoHS: RoHS Compliant Details
Directional Properties: Omnidirectional
Sensitivity: - 52 dB
Length: 3.61 mm
Width: 3.61 mm
Depth: 2.21 mm
Packaging: Bulk
Series: EM/BEM
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 48
Multiples: 1
Pricing (USD)
  48: $23.52
  50: $22.34
  100: $21.17
  500: $18.82
  1,000: Quote

To add to a project, please Log In.


This product is also available in:
000000001