|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
721-EM-23046-P16
Manufacturer Part #:

EM-23046-P16

Manufacturer:

Description:
Microphones Omni-Directional Microphone
Mouser Online Catalog Page 2,810, Mouser Online Catalog
PDF Page 2,810, PDF Catalog Page
EM-23046-P16 Datasheet EM-23046-P16 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Knowles
Product Category: Microphones
RoHS: RoHS Compliant Details
Brand: Knowles
Directional Properties: Omnidirectional
Impedance: 4.4 kOhms
Current Rating: 50 uA
Sensitivity: - 56 dBA
Termination Style: Wire Leads
Length: 3.57 mm
Width: 2.21 mm
Depth: 3.61 mm
Length - in: 0.141 in
Length - mm: 3.57 mm
Operating Supply Voltage: 1.3 V to 1.6 V
Packaging: Tray
Series: EM/BEM
Width - in: 0.087 in
Width - mm: 2.21 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
NUCLEO-F411RE Development Boards & Kits - ARM 197
0443164151 Ferrite Clamp On Cores 9,894
OVS5MRBCR4 High Power LEDs - Single Color 43,334
M4T28-BR12SH1 Battery Management 3,158
BOOSTXL-DRV8301 Power Management IC Development Tools 174
TTL-232R-3V3-AJ USB Cables / IEEE 1394 Cables 300
828-AG11D-ESL-LF IC & Component Sockets 4,569
850X Phone Connectors 1,735
NR-23158-000 Microphones 43
AB1070B Speakers & Transducers 606
Real Time Availability
Stock:
49 Can Ship Immediately

On Order:
0

Factory Lead-Time:
5 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$24.60
5:
$23.50
10:
$22.43
25:
$20.47
50:
$18.81
100:
$18.45
250:
$17.73
500:
$17.37

To add to a project, please Log In.

126627331 148277340 189371948 195346910 164386193 174432500 165583196 161309251 197431456