|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
721-EM-23046-C36
Manufacturer Part #:

EM-23046-C36

Manufacturer:

Description:
Microphones Omni-Directional Microphone
Mouser Online Catalog Page 2,810, Mouser Online Catalog
PDF Page 2,810, PDF Catalog Page
EM-23046-C36 Datasheet EM-23046-C36 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Knowles
Product Category: Microphones
RoHS: RoHS Compliant Details
Brand: Knowles
Directional Properties: Omnidirectional
Impedance: 4.4 kOhms
Current Rating: 50 uA
Sensitivity: - 56 dBA
Termination Style: Solder Pin
Length: 3.57 mm
Width: 2.21 mm
Depth: 3.61 mm
Length - in: 0.141 in
Length - mm: 3.57 mm
Operating Supply Voltage: 1.3 V to 10 V
Packaging: Bulk
Series: EM/BEM
Width - in: 0.087 in
Width - mm: 2.21 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
08-50-0114 Headers & Wire Housings 206,056
FG-23329-C05 Microphones 581
FDD86250 MOSFET 1,180
FDP2532 MOSFET 623
7-215083-6 Headers & Wire Housings 2,255
ADF4360-7BCPZRL7 Phase Locked Loops - PLL 1,169
SN74LVC2T45MDCTTEP Translation - Voltage Levels 2,764
150473J630EC Film Capacitors 3,534
0031.8211 Fuse Holder 4,687
FK-23451-000 Speakers & Transducers 51
Real Time Availability
Stock:
15 Can Ship Immediately

On Order:

Factory Lead-Time:
7 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$22.97
5:
$21.95
10:
$20.95
25:
$19.12
50:
$17.57
100:
$17.23
250:
$16.56
500:
$16.22

To add to a project, please Log In.

148277340 164386193 174432500 197431456 161309251 165583196 195346910 189371948