|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
721-EK-23133-005
Manufacturer Part #:

EK-23133-005

Manufacturer:

Description:
Microphones 5.56 X 3.98 X 2.21MM -53 SENS, 12SL PORT
Images are for reference only
See Product Specifications
Share |
Manufacturer: Knowles
Product Category: Microphones
RoHS: RoHS Compliant Details
Brand: Knowles
Directional Properties: Omnidirectional
Sensitivity: - 53 dBA
Length: 5.56 mm
Width: 3.98 mm
Depth: 2.21 mm
Length - in: 0.219 in
Length - mm: 5.56 mm
Packaging: Bulk
Series: EK/EY
Width - in: 0.157 in
Width - mm: 3.98 mm
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:


Enter Quantity:

   
Minimum: 54
Multiples: 1
Pricing (USD)
54:
$12.95
100:
$12.70
250:
$12.20
500:
$11.95
$11.52

To add to a project, please Log In.

148277340 161309251 195346910 164386193 174432500 189371948