Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
721-EK-23132-C36
Manufacturer Part #:

EK-23132-C36

Manufacturer:

Description: Microphones -53 Sens, KA Port Broadband Rsp.10000
Silverlight Page 2,741, Mouser Enhanced Catalog
PDF Page 2,741, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Knowles Acoustics
Product Category: Microphones
RoHS: RoHS Compliant Details
Directional Properties: Omnidirectional
Impedance: 4.4 kOhms
Operating Voltage: 0.9 V to 10 V
Sensitivity: - 53 dB
Termination Style: Wire Leads
Length: 5.56 mm
Width: 3.98 mm
Depth: 2.21 mm
Packaging: Bulk
Series: EK/EY
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
34 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 8 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $25.11
  10: $21.20
  25: $20.55
  100: $20.03
  250: $12.60

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
43030-0007
Headers & Wire Housings FEMALE TERM 20-24
Molex
1: $0.18
43031-0007
Headers & Wire Housings MALE 20-24 AWG BULK tin
Molex
1: $0.18
43640-0301
Headers & Wire Housings PLUG FREE HNG 3P SINGLE RO ...
Molex
1: $0.42
43645-0500
Headers & Wire Housings RECEPTACLE 5 POS SINGLE RO ...
Molex
1: $0.44
IRF510PBF
MOSFET N-Chan 100V 5.6 Amp
Vishay/Siliconix
1: $0.96
43645-0300
Headers & Wire Housings RECEPTACLE 3 POS
Molex
1: $0.37
FG-23652-C36
Microphones 2.59DIA X 2.59MM -53 SENS, 12S PORT
Knowles Acoustics
1: $28.52
TAP226K016CCS
Tantalum Capacitors - Solid Leaded 16V 22uF 10%
AVX
1: $0.81
LM4431M3-2.5/NOPB
Voltage & Current References MICROPWR SHUNT VLTG R ...
Texas Instruments
1: $0.65
ASDMB-12.000MHZ-XY-T
Standard Clock Oscillators 12MHz 10ppm -40C +105C
ABRACON
1: $2.91
NR-23158-000
Microphones 4.0 X 5.59 X 2.28MM -49 SENS, JA/JK PO ...
Knowles Acoustics
1: $20.69
636L3I012M00000
Standard Clock Oscillators 12MHz 3.3V 50ppm -40C + ...
CTS Electronic Components
1: $3.50
GRM155R60J105KE19J
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1.0uF ...
Murata Electronics
1: $0.10
TAJB106M006RNJ
Tantalum Capacitors - Solid SMD 6.3volts 10uF 20%
AVX
1: $0.32
CGA3E1X7R0J225K
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 ...
TDK
1: $0.30
VE-101M0JTR-0605
Aluminum Electrolytic Capacitors - SMD 6.3 Volts 1 ...
Lelon
1: $0.15
BF-1921-000
Speakers & Transducers Plug 2.08 dia. 2200 Res, Re ...
Knowles Acoustics
1: $1.19
MCT06030C1002FP500
Thin Film Resistors - SMD 0.1W 10Kohms 1% 0603 SMD ...
Vishay/Beyschlag
1: $0.10
304-47.5K-RC
Thick Film Resistors - SMD 1/16WATT 47.5KOHMS
Xicon
1: $0.24
301-22-RC
Thick Film Resistors - SMD 1/16WATT 22OHMS 5%
Xicon
5000: $0.00


This product is also available in:
161309251 126627331