Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
721-EK-23029-C36
Manufacturer Part #:

EK-23029-C36

Manufacturer:

Description: Microphones 5.56 X 3.98 X 2.21MM -50 SENS, 12S PORT
Silverlight Page 2,741, Mouser Enhanced Catalog
PDF Page 2,741, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Knowles Acoustics
Product Category: Microphones
RoHS: RoHS Compliant Details
Directional Properties: Omnidirectional
Impedance: 4.4 kOhms
Operating Voltage: 1.3 V
Sensitivity: - 50 dB
Termination Style: Terminals
Length: 5.56 mm
Width: 3.98 mm
Depth: 2.21 mm
Packaging: Bulk
Series: EK/EY
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 51 View Delivery Dates  

Factory Lead-Time: 9 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $22.05
  10: $19.61
  25: $18.63
  100: $17.64
  250: $15.68
  500: $14.70

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
FG-23329-P07
Microphones 2.59DIA X 2.59MM -53 SENS, 0KN PORT
Knowles Acoustics
1: $46.13
EL-23077-000
Microphones 4.0 X 5.59 X 2.28MM -52 SENS, 3S/9S PO ...
Knowles Acoustics
1: $34.41
EK-23028-P22
Microphones 5.56 X 3.98 X 2.21MM -57 SENS, 12S POR ...
Knowles Acoustics
1: $22.03
FG-23629-P16
Microphones -53 0KN Flat Respons
Knowles Acoustics
1: $35.18
EK-23024-P07
Microphones -53 Sens, 12S Port Std. Rsp. 3500-5000
Knowles Acoustics
1: $31.97
EK-23027-000
Microphones 5.56 X 3.98 X 2.21MM -53 SENS, 0KP POR ...
Knowles Acoustics
1: $21.29
SPM0406HE3H-SB
MEMS Microphones SiSonic Mini Top Pt Differ Enhanc ...
Knowles Acoustics
1: $3.92
FG-23653-C36
Microphones 2.59DIA X 2.59MM -53 SENS, 0KN PORT
Knowles Acoustics
35: $27.17


This product is also available in:
161309251