|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
721-EK-23028-P22
Manufacturer Part #:

EK-23028-P22

Manufacturer:

Description:
Microphones 5.56 X 3.98 X 2.21MM -57 SENS, 12S PORT
Images are for reference only
See Product Specifications
Share |
Manufacturer: Knowles
Product Category: Microphones
RoHS: RoHS Compliant Details
Brand: Knowles
Directional Properties: Omnidirectional
Impedance: 4.4 kOhms
Current Rating: 50 uA
Sensitivity: - 57 dBA
Termination Style: Solder Pad
Length: 5.56 mm
Width: 3.99 mm
Depth: 2.21 mm
Length - in: 0.219 in
Length - mm: 5.56 mm
Operating Supply Voltage: 1.3 V
Packaging: Bulk
Series: EK/EY
Width - in: 0.157 in
Width - mm: 3.99 mm
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:


Enter Quantity:

   
Minimum: 75
Multiples: 25
Pricing (USD)
75:
$25.82
100:
$25.30
250:
$24.79
500:
$23.38

To add to a project, please Log In.

148277340 161309251 189371948 174432500 164386193 195346910