Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
721-EK-23024-P07
Manufacturer Part #:

EK-23024-P07

Manufacturer:

Description: Microphones -53 Sens, 12S Port Std. Rsp. 3500-5000
Silverlight Page 2,741, Mouser Enhanced Catalog
PDF Page 2,741, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Knowles Acoustics
Product Category: Microphones
RoHS: RoHS Compliant Details
Directional Properties: Omnidirectional
Impedance: 4.4 kOhms
Operating Voltage: 0.9 V to 10 V
Sensitivity: - 53 dB
Termination Style: Wire Leads
Length: 5.56 mm
Width: 3.98 mm
Depth: 2.21 mm
Packaging: Bulk
Series: EK/EY
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
3 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $31.97
  10: $29.97
  25: $26.97
  100: $25.10
  250: $24.88

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
MRFE6VP61K25HR5
Transistors RF MOSFET Power VHV6 1.25KW ISM NI1230 ...
Freescale Semiconductor
1: $377.45
AT91SAM-ICE
Emulators / Simulators JTAG emulator AT91 ARM7/ARM ...
Atmel
1: $106.68
WM8731SEDS/V
Interface - CODECs Stereo Codec with H/P
Wolfson Microelectronics
1: $3.09
450-0037
WiFi / 802.11 Modules TiWi01-R2 Module with U.FL C ...
LS Research
1: $23.00
43045-0200
Headers & Wire Housings 2 CKT R/A HEADER
Molex
1: $0.88
AP4GSDHC4-B
Memory Cards SD (HC) CARD 4GB COMMERCIAL CLASS 4
Apacer
1: $6.41
FG-23329-P07
Microphones 2.59DIA X 2.59MM -53 SENS, 0KN PORT
Knowles Acoustics
1: $46.13
W58-XB1A4A-20
Circuit Breakers 20A PUSH TO RESET
TE Connectivity / P&B
1: $5.03
DG212CJ+
Analog Switch ICs Quad SPST CMOS Normally Open
Maxim Integrated
1: $3.80
SR6438NWS-000
Speakers & Transducers 109.5 Sens, 12n Port 36.5 a ...
Knowles Acoustics
1: $6.27
SKQUCAA010
Multi-Directional Switches 4-direction 160gf w/ 32 ...
ALPS
1: $2.70
MAX232AEUE+
RS-232 Interface IC 5V MultiCh RS-232 Driver/Recei ...
Maxim Integrated
1: $6.24
CI-22960-000
Speakers & Transducers 125 Sens, 400kHz
Knowles Acoustics
1: $21.96
DTEC-30008-000
Speakers & Transducers 123 Sens, 39kHz
Knowles Acoustics
1: $43.35
EK-23024-C36
Microphones -53 Sens, 12S Port Std. Rsp. 3500-5000
Knowles Acoustics
1: $15.51


This product is also available in:
161309251 126627331