Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
721-ED-26821-000
Manufacturer Part #:

ED-26821-000

Manufacturer:

Description: Speakers & Transducers 103 Sens, 10.2kHz
Silverlight Page 2,741, Mouser Enhanced Catalog
PDF Page 2,741, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Knowles Acoustics
Product Category: Speakers & Transducers
RoHS: RoHS Compliant Details
Product: Speakers
Type: Balanced Armature
Sound Pressure Level: 120.5 dB
Impedance: 7.1 Ohms
Shape: Rectangular
Termination Style: Wire Leads
Length: 6.32 mm
Width: 4.31 mm
Depth: 2.97 mm
Packaging: Bulk
Series: ED/FED
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
44 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $23.71
  10: $21.62
  25: $18.13
  100: $17.78
  250: $17.08
  500: $16.73

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
MK16-C-2
Proximity Sensors 1 Form A Surface Mount
MEDER electronic (Standex)
1: $1.30
MK23-35-B-2
Proximity Sensors SPST-NO 1 Form A Surf Mnt S Gull ...
MEDER electronic (Standex)
1: $1.11
MK23-66-B-4
Proximity Sensors SPST-NO 1 Form A Slot Mount 13.5 ...
MEDER electronic (Standex)
1: $1.26
SPU0410LR5H-QB
MEMS Microphones SiSonic UltraMini Bottom Port Max ...
Knowles Acoustics
1: $1.84
BK-26824-000
Speakers & Transducers 118 Sens, 12S Port 16 at 50 ...
Knowles Acoustics
1: $19.78
SPM0404HE5H-PB
MEMS Microphones SiSonic Mini Top Port Enhanced RF
Knowles Acoustics
1: $3.44
CI-22960-000
Speakers & Transducers 125 Sens, 400kHz
Knowles Acoustics
1: $21.96
FG-23629-P16
Microphones -53 0KN Flat Respons
Knowles Acoustics
1: $35.18
EK-23024-P07
Microphones -53 Sens, 12S Port Std. Rsp. 3500-5000
Knowles Acoustics
1: $31.97
EM-23046-P16
Microphones -56 Sens, Std Rsp. 5000 Peak Freq.
Knowles Acoustics
1: $23.54

174441060